Indicators

Indicators LED & Non-LED
Indicators are primarily used as a warning or guidance signal. There are various sizes and types of an indicator to suit applications. LED indicators would be the most common versions, due to their low power consumption and high range of uses. There are also incandescent and neon indicators available.
There's no recommended type to use, with top brands including RS Pro and a wide range of colours, each LED or alternative indicator will be reliable and excellent quality.

Benefits of LED Indicators
If an LED is the preferred choice, there are various reasons to consider their contribution. LED's have recently replaced the use of conventional incandescent indicators. And due to their long lasting and low power consumption capabilities, an LED is a perfect way to go for the intended application.
Some engineers or customers may still prefer the use of incandescent of neon bulbs, so there is no guarantee an LED indicator will have to be used.
As an example, some of the LED types we have available are:
• 4 mm up to 30 mm, Mounting hole sizes
• Various LED colours
• Huge range of voltages
• IP69K and other waterproof models

What are the uses of an Indicator?
Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards, mounted on switches and push buttons or used as vehicle indicators. If an LED indicator is used, the options are slightly more extended in terms of where they can be used. Due to the long life of an LED, you can mount them in certain applications which remain untouched for years. But with the build quality, the LED will continue to function.

What LED colours are available?
Aside from the standard primary LED colours, like red, blue, green and yellow. If it is an LED lamp you're looking for, then the following alternative LED colours are available within the range:
• Amber
• Clear
• Orange
• White

...
Read more Read less

Filters

Viewing 3001 - 3020 of 3058 products
Results per page
Description Price Voltage Rating Light Output Colour Mounting Hole Size Lamp Type Lamp Size Termination Type Type IP Rating Bezel Style Bezel Colour Current Rating Intensity Length Series
RS Stock No. 249-8471
Mfr. Part No.651-114-04
BrandMarl
$27.64
Each
units
2.2 V dc Green 12.7mm LED 10 mm Solder Tab - - Prominent Black 20 mA 40 mcd @ 20mA 38.5 mm -
RS Stock No. 789-4537
Mfr. Part No.571-505-04-40
BrandMarl
$3.97
Each
units
2.8 V Red 8mm LED 5 mm Flying Leads - - Prominent Metallic (Nickel Plated) 20 mA 2 mcd 19.5 mm -
RS Stock No. 361-3946
Mfr. Part No.OXL/CLH/63/FL30/YW
BrandOxley
$9.17
Each
units
1.9 V Yellow 6.4mm LED 4.3 mm Lead Wires - - Flush Metallic (Natural Aluminium) 20 mA 1000 mcd 13.5 mm -
RS Stock No. 666-7283
Mfr. Part No.698-501-75
BrandMarl
$29.53
Each
units
110 V ac Red 8.1mm LED 7 mm Solder Tab - - Low Profile Black 6 mA 11000 mcd @ 20mA 31.9 mm -
RS Stock No. 909-3944
Mfr. Part No.1888S1W3W37ND
BrandSloan
$48.93
Each
units
24 V dc White 6.2mm LED 3 mm Lead Wires - IP68 Recessed - 20 mA 13350 mcd 21.6 mm -
RS Stock No. 374-0824
Mfr. Part No.OXL/CLH/63/B/24AC/FL30/YW
BrandOxley
$11.95
Each
units
24 V ac Yellow 6.4mm LED 4.3 mm Lead Wires - - Flush Black Chrome 15 mA 375 mcd 13.5 mm -
RS Stock No. 894-8907
Mfr. Part No.338821010W55NCL1
BrandSloan
$24.43
Each
units
5 → 28 V White 8.2 x 7.6mm LED 5 mm Lead Wires - IP68 Recessed - 20 mA 22000 mcd 24 mm -
RS Stock No. 630-0148
Mfr. Part No.DB-2-N-CHG
BrandSato Parts
$2.16
Each
units
- Green 8.1mm LED - Lead Wires - - Recessed Chrome - - - -
RS Stock No. 627-2138
Mfr. Part No.BN-60-1-R
BrandSato Parts
$6.65
Each
units
100 → 125 V ac Red - Neon 12 mm Solder Tab - - - Red - - - -
New
RS Stock No. 191-7800
Mfr. Part No.SX41211F2H00000
BrandMolveno
$1.404
Each (In a Pack of 5)
units
250 V Amber 12mm Neon T120 Tab - - - - - - 35 mm SX41
RS Stock No. 909-3903
Mfr. Part No.1888B1R1R33UD
BrandSloan
$42.55
Each
units
24 V dc Red 6.2mm LED 3 mm Lead Wires - IP68 Recessed Black 20 mA 4000 mcd 21.6 mm -
RS Stock No. 369-4513
Mfr. Part No.SMEP08212
$13.38
Each
units
12 V Green 8mm LED 5 mm Solder Tab - - Recessed Black Chrome 10 mA - 33.7 mm -
RS Stock No. 894-8727
Mfr. Part No.948BB3D
BrandSloan
$30.55
Each
units
24 V ac/dc Blue 16mm LED 2 mm Screw - IP65 Prominent Black 20 mA 4800 mcd 55 mm -
RS Stock No. 122-5560
Mfr. Part No.QH22L28RGC
BrandAPEM
$56.56
Each
units
12 → 24 V dc Green, Red 22.2mm Halo LED - Lead Wires - IP67 Round Black 20 mA 120 (Red) mcd, 350 (Green) mcd 5.5 mm -
RS Stock No. 387-5699
Mfr. Part No.LMR10/24AC/3 RED
BrandTranilamp
$11.37
Each
units
24 V ac Red 9.5mm LED 5 mm Lead Wires - - Recessed Chrome 20 mA - 20 mm -
RS Stock No. 789-4489
Mfr. Part No.572-320-04-40
BrandMarl
$5.36
Each
units
4.5 V Blue 6mm LED 3 mm Flying Leads - - Recessed Metallic (Nickel Plated) 25 mA 10 mcd 14.1 mm -
RS Stock No. 894-8846
Mfr. Part No.3348B1Y54UCL1
BrandSloan
$23.93
Each
units
5 → 28 V Yellow 8.2 x 7.6mm LED 5 mm Solder - IP68 Recessed Black 20 mA 7000 mcd 24 mm -
RS Stock No. 510-8682
Mfr. Part No.962BSFG
BrandSloan
$84.82
Each
units
12 V dc Green 25mm LED - Solder Tab - IP67 Prominent Metallic (Bright Aluminium) 40 mA 200 x 6 mcd - -
RS Stock No. 609-1816
Mfr. Part No.XVLA335
$83.21
Each
units
24 V Yellow 12mm LED - Screw - - Prominent - 18 mA - - -
RS Stock No. 351-4423
Mfr. Part No.528-532-76
BrandMarl
$47.19
Each
units
230 V ac Green 13mm LED 10 mm Solder Tab - - Low Profile Metallic (Stainless Steel) 4 mA - 38 mm -
Related Products
From RS Pro, a range of high quality ...
Description:
From RS Pro, a range of high quality LED indicators. Each indicator has a compact and robust build, complete with a solder tab termination. The ease and quickness of the installation process ensures these LED indicators are perfect for your ...
Brought to you by RS Pro, a range ...
Description:
Brought to you by RS Pro, a range of LED indicators. Each indicator has a compact and robust high quality build, complete with a solder tab termination. The relative ease of the installation process ensures these LED indicators are perfect ...
Large 16mm coloured diffused flat lens19mm Bright chrome ...
Description:
Large 16mm coloured diffused flat lens19mm Bright chrome metallised bezel12-14 and 24-28Vd.c. types110 (2.8x0.5mm) terminalsSealed to IP67Operating Temperature Range: -30 to +70°CViewing Angle: 180°Mounting Hole Size: 16mm to 16.2mm Dia.
Snap-in fixing requires no additional hardwareSuper bright types ...
Description:
Snap-in fixing requires no additional hardwareSuper bright types with tinted diffused lens355mm long wire lead connectionUltra bright types with water clear lens3 leaded tri-colour types with milky white diffused lensHousing meets UL94V-07.41mm Black housing enhances LED contrastMounting hole size: 6.35mm. ...