Clevis Pins & Retaining Clips
Clevis Pins & Retaining Clips are both types of fasteners and can be used instead of bolts and rivets. They are very popular as they are strong, durable and provide a cost effective fastening solution and come in several diameters. Clevis pins are available in both metric and imperial sizes and can be made from steel and stainless steel with a zinc plated finish for corrosion resistance. A Clevis pin has a head on one end and a hole on the other which you can put your retaining clip fastener in.
A clevis pin allows rotation of the connected parts, and consists of a head, shank and hole, the hole passes through the shank at the opposite end of the pin from the head. Retaining clips or R – clips holds components or assemblies onto a shaft or in a housing/bore when installed in a groove.
Typical applications
Clevis pins and retaining clips are extremely common types of fasteners due to their resistance against rust and corrosion, and can be found in various applications such as:
- Construction
- Manufacturing
- Furniture installation
- Agriculture machinery
- Automotive
- Marine (sails on boats)
- DIY projects
Related links
- RS PRO 31.75mm Bright Zinc Plated Steel Clevis Pin, 9.5mm Diameter
- RS PRO 19.05mm Bright Zinc Plated Steel Clevis Pin, 6.35mm Diameter
- RS PRO 25.4mm Bright Zinc Plated Steel Clevis Pin, 9.5mm Diameter
- RS PRO 1 1/2in Bright Zinc Plated Steel Clevis Pin, 1/4in Diameter
- RS PRO 15.8mm Bright Zinc Plated Steel Clevis Pin, 4.76mm Diameter
- RS PRO 25.4mm Bright Zinc Plated Steel Clevis Pin, 4.76mm Diameter
- RS PRO 19.05mm Bright Zinc Plated Steel Clevis Pin, 8mm Diameter
- RS PRO 1 1/2in Bright Zinc Plated Steel Clevis Pin, 5/16in Diameter