Washers are a thin ring of material with a hole in the centre. They are an essential part of any fastener assembly and are used in conjunction with screws, nuts and bolts. Washers provide a range of benefits, such as preventing wear, reducing pressure, reducing vibration or to prevent the screw from loosening.
It is important that your washer is compatible with your fasteners and your chosen application. You should consider the following information when choosing a washer.
Product Details Price (ex. GST) | Brand | For Screw/Bolt Size | Washer Type | Inside Diameter | Outside Diameter | Material | Standards Met | Stainless Steel Type | Finish | Thickness |
---|
$4.18 1 Bag of 50 | RS PRO | M3 | Tap Washer | 3.2mm | 8mm | Nylon | - | - | Plain | 0.8mm |
$11.02 1 Bag of 50 | RS PRO | M8 | Tap Washer | 8.4mm | 18mm | Nylon | - | - | Plain | 2mm |
$20.56 1 Bag of 50 | RS PRO | M12 | Tap Washer | 13mm | 24mm | Nylon | - | - | Plain | 2.5mm |
$3.66 1 Bag of 50 | RS PRO | M2.5 | Tap Washer | 2.65mm | 5.6mm | Nylon | - | - | Plain | 0.8mm |
$2.72 1 Bag of 50 | RS PRO | M2 | Tap Washer | 2.15mm | 5mm | Nylon | - | - | Plain | 0.8mm |