Surface Mount (SMT) to Through Hole Adapter Boards

Electronic components are either mounted directly on to the surface of a printed circuit board(surface mount or SMT) or have legs that go through holes drilled in the circuit board (through hole or TH). A surface mount to through hole adapter board allows you to use one kind of component on the other kind of board.

What are surface mount (SMT) to through hole adapter boards used for?

SMT to through hole adapter boards are mostly used in the prototyping of projects before any mass programming or assembly. They facilitate the testing and modification of a circuit or device, allowing you to go debug and fix any issues with your prototype.

Types of surface mount (SMT) to through hole adapter boards

SMT to through hole adapter boards come in different sizes depending on your needs, and can be single or double sided. Some have pre-scored break lines to allow for the separation of individual modules from the board as a whole.


...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price SMD Component Type Base Material Number of Sides Dimensions Copper Thickness Hole Diameter Hole Pitch FR Material Grade Length Thickness Width Circuit Pattern
RS Stock No. 189-2265
Mfr. Part No.CK-37
BrandSunhayato
$15.84
Each
units
MSOP Glass Composite 2 26 x 16 x 1.6mm - 0.9mm 2.54mm CEM-3 26mm 1.6mm 16mm -
RS Stock No. 189-2267
Mfr. Part No.CK-39
BrandSunhayato
$15.83
Each
units
- Glass Composite 2 25.4 x 24.13 x 1.6mm - 0.9mm 2.54mm CEM3 25.4mm 1.6mm 24.13mm Two Side
RS Stock No. 189-2266
Mfr. Part No.CK-38
BrandSunhayato
$17.44
Each
units
- Glass Composite 2 30.48 x 24.13 x 1.6mm - 0.9mm 2.54mm CEM3 30.48mm 1.6mm 24.13mm Two Side
RS Stock No. 189-2268
Mfr. Part No.CK-40
BrandSunhayato
$10.38
Each
units
- Glass Composite 2 22.86 x 24.13 x 1.6mm - 0.9mm 2.54mm CEM3 22.86mm 1.6mm 24.13mm Two Side
RS Stock No. 189-2271
Mfr. Part No.CK-44
BrandSunhayato
$20.72
Each
units
MSOP Epoxy Glass Fabric Laminate 2 38.36 x 22.86 x 0.8mm - 0.9mm 2.54mm FR4 38.36mm 0.8mm 22.86mm -
RS Stock No. 189-2264
Mfr. Part No.CK-36
BrandSunhayato
$14.51
Each
units
MSOP Glass Composite 2 26 x 16 x 1.6mm - 0.9mm 2.54mm CEM3 26mm 1.6mm 16mm Two Side
RS Stock No. 189-2270
Mfr. Part No.CK-42
BrandSunhayato
$6.48
Each
units
- Glass Composite 2 22.86 x 22.86 x 1.0mm - 0.9mm 2.54mm CEM3 22.86mm 1mm 22.86mm Two Side
RS Stock No. 189-2269
Mfr. Part No.CK-41
BrandSunhayato
$10.89
Each
units
- Glass Composite 2 27.94 x 17.78 x 1.6mm - 0.9mm 2.54mm CEM3 27.94mm 1.6mm 17.78mm Two Side