Telescopic Ladders

Telescopic ladders are an alternative to a step ladder and an extension ladder offering similar functionalities to the two ladders. The ladder can fully extend and adjusted quickly to the desired height due to overlapping sections. Transporting and storing the ladder is easy as it can be collapsed to about a third of the maximum size when storage is a premium.

To extend most telescopic ladders, simply pulling out each rung so it can securely lock into place. To collapse, it can be a matter of reversing the previous steps or a release button that allows the ladder to fold down. The extendable ladder is great for homeowners around the house as well as professionals who require a sturdy portable ladder. The telescopic part of the ladder allows the user to reach high areas quickly and safely.

Makeup of a Telescopic Ladder
A telescopic ladder is generally made up of aluminium stiles making them wear resistant. Extra wide anti-slip treads coupled with anti-slip feet to prevent the ladder slipping when in use. Aluminium is favoured among homeowners for it reasonable price and lightness. Professional don't usually use aluminium as they are able to conduct electricity, which can be dangerous.

Typical Applications
Roof and loft access
Window Cleaning
Painting and decorating
Fixing lights
Loft access

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Closed Length Number of Treads Stiles Material Open Length Weight Maximum Load Tread Material
RS Stock No. 764-8817
Mfr. Part No.100601
BrandZarges
$585.22
Each
units
0.84m 11 Anodised 3.8m 13.7kg 150kg Aluminium
RS Stock No. 172-1313
Mfr. Part No.100599
BrandZarges
$240.98
Each
units
- 9 Aluminium 2.9m 8.9kg 150kg Aluminium