Digital Isolator ICs

Filters

Viewing 1 - 20 of 519 products
Results per page
Description Price Maximum Data Rate Number of Channels Package Type Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Minimum Operating Temperature Maximum Operating Temperature Length Depth Width
RS Stock No. 912-9526
Mfr. Part No.ADUM4160BRWZ
$13.81
Each (In a Tube of 47)
units
12Mbps 1 SOIC 5.5V 1 μA 5000 V 20ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 914-0422
Mfr. Part No.ADUM4160BRWZ-RL
$11.052
Each (On a Reel of 1000)
units
12Mbit/s 4 SOIC W - 8 mA 5000 Vrms 20 (Full) ns, 300 (Low) ns 16 Surface Mount -40°C +105°C 13mm 2.35mm 7.6mm
RS Stock No. 709-8388
Mfr. Part No.ADUM4160BRWZ
$16.17
Each
units
12Mbps 1 SOIC 5.5V 1 μA 5000 V 20ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 796-9057
Mfr. Part No.ADUM3223CRZ
$7.22
Each (In a Pack of 2)
units
- 2 SOIC 5.5V 8 mA 3000 V 1ms 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS Stock No. 159-9353
Mfr. Part No.ADUM3223CRZ
$5.79
Each (In a Tube of 48)
units
- 2 SOIC 5.5V 8 mA 3 kVrms 1ms 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS Stock No. 106-7022
Mfr. Part No.ADUM1201ARZ
$3.07
Each (In a Tube of 98)
units
25Mbps 2 SOIC 5V 10 μA 2500 V 3ns 8 Surface Mount -40°C +105°C 5mm 1.5mm 4mm
RS Stock No. 496-7519
Mfr. Part No.ADUM1201ARZ
$4.02
Each
units
25Mbps 2 SOIC 5V 10 μA 2.5 kVrms 3ns 8 Surface Mount -40°C +105°C 5mm 1.5mm 4mm
RS Stock No. 798-9193
Mfr. Part No.ADUM1442ARQZ
$7.67
Each
units
2Mbps 4 QSOP 3.6V 1 μA 4000 V 2ns 16 Surface Mount -40°C +125°C 5mm 1.65mm 4.01mm
RS Stock No. 159-9378
Mfr. Part No.ADUM1442ARQZ
$5.89
Each (In a Tube of 98)
units
2Mbps 4 QSOP 3.6V 1 μA 4 kVrms 2ns 16 Surface Mount -40°C +125°C 5mm 1.65mm 4.01mm
RS Stock No. 145-6630
Mfr. Part No.ADUM1310BRWZ
$5.86
Each (In a Tube of 47)
units
10Mbps 3 SOIC 5.5V 9 mA 2.5 kVrms 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 759-3054
Mfr. Part No.ADUM4160BRIZ
$16.17
Each
units
12Mbps 1 SOIC 5.5V 8 mA 5 kVrms 20ns 16 Surface Mount -40°C +105°C 10.5mm 2.65mm 7.6mm
RS Stock No. 912-9894
Mfr. Part No.ADUM4160BRIZ
$13.81
Each (In a Tube of 37)
units
12Mbps 1 SOIC 5.5V 8 mA 5 kVrms 20ns 16 Surface Mount -40°C +105°C 10.5mm 2.65mm 7.6mm
RS Stock No. 106-7028
Mfr. Part No.ADUM1400ARWZ
$5.61
Each (In a Tube of 47)
units
1Mbps 4 SOIC W 5V 10 μA 2500 V 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 106-7031
Mfr. Part No.ADUM1401ARWZ
$5.61
Each (In a Tube of 47)
units
1Mbps 4 SOIC W 5V 10 μA 2500 V 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 496-8792
Mfr. Part No.ADUM1400ARWZ
$6.99
Each
units
1Mbps 4 SOIC W 5V 10 μA 2.5 kVrms 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 496-8821
Mfr. Part No.ADUM1401ARWZ
$6.99
Each
units
1Mbps 4 SOIC W 5V 10 μA 2.5 kVrms 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 820-8928
Mfr. Part No.ADUM1310BRWZ
$7.29
Each (In a Pack of 2)
units
10Mbps 3 SOIC 5.5V 9 mA 2500 Vrms 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 820-8965
Mfr. Part No.ADUM2250ARIZ
$10.33
Each
units
1Mbps 4 SOIC 5.5V 5 mA 5000 Vrms - 16 Surface Mount -40°C +105°C 12.85mm 2.44mm 7.6mm
RS Stock No. 914-0419
Mfr. Part No.ADUM1401BRWZ-RL
$9.575
Each (On a Reel of 1000)
units
10Mbit/s 4 SOIC W - 9 mA 2500 Vrms 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 496-8843
Mfr. Part No.ADUM1401BRWZ
$8.79
Each
units
10Mbps 4 SOIC W 5V 10 μA 2.5 kVrms 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm