Screw Terminal D-sub Connectors

Screw terminal D-sub connectors are a type of electrical connectorwhere the wire or cable is held and joined to the connector by the tightening of a screw.

They're most commonly used in building wiring for the distribution of electricity, for example connecting electrical switches to the mains, or to connect major appliances such as ovens.

How do screw terminal D-sub connectors work?

To use your screw terminal D-sub connector, you first need to strip the end of your wire of insulation and then insert it under the head of the screw or into the terminal. Depending on the design, a flat-blade or cross-blade screwdriverhex key or other tool may be required to tighten the connection for reliability and resilience.

Features and benefits of screw terminal D-sub connectors

Screw terminal D-sub connectors have a D-shaped shell that's commonly made from hard and durable metal for long-lasting use. They also have several pins for the electrical connection on one side and a cable entry with a screw connection for inserting and securing your cable on the other side.


...
Read more Read less

Filters

Viewing 21 - 40 of 89 products
Results per page
Description Price Gender Number of Contacts Body Orientation Pitch Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Mounting Type Contact Size Series Depth
RS Stock No. 615-6115
Mfr. Part No.L77DE09SST2
BrandAmphenol
$22.72
Each
units
Female 9 Straight - Bronze Gold Steel 7.5A 300 V ac - Panel Mount - - -
RS Stock No. 170-2607
Mfr. Part No.L77DE09SST2
BrandAmphenol
$27.731
Each (In a Bag of 25)
units
Female 9 Straight - Bronze Gold Steel 7.5A 300 V ac - Panel Mount - - -
RS Stock No. 493-2282
Mfr. Part No.1688094
$49.96
Each
units
Female 15 Straight - Copper Alloy Gold over Nickel PBT 5A 60 V 39.3 x 12.6 x 40.8mm Panel Mount 2 VS-15-BU-DSUB/15-MPT-0.5 40.8mm
RS Stock No. 648-3502
Mfr. Part No.2306566
$74.91
Each
units
Female 9 Straight 2.77mm Copper Alloy - Metal Plated ABS 100mA 50 V 58.2 x 31.5 x 17mm Cable Mount - SUBCON-PLUS/AX/CAN/SO145 17mm
RS Stock No. 493-2333
Mfr. Part No.1689789
$74.88
Each
units
Male 25 Straight - Copper Alloy Gold over Nickel PBT 5A 60 V 53 x 12.6 x 55.8mm Panel Mount 3 VS-25-ST-DSUB/25-MPT-0.5 55.8mm
RS Stock No. 220-5156
Mfr. Part No.2761499
$82.56
Each
units
Female 9 Right Angle 2.77mm Copper Alloy - Metal Plated ABS 100mA 50 V 56.4 x 16 x 55mm Cable Mount - SUBCON 9/F-SH 55mm
RS Stock No. 242-8523
Mfr. Part No.103669
BrandERNI
$83.63
Each
units
Female 9 Straight - - - Thermoplastic - - 64.6 x 16 x 47.4mm PCB Mount - ERbic CAN Bus 47.4mm
RS Stock No. 648-3495
Mfr. Part No.2744694
$74.90
Each
units
Female 9 Straight - - - Metal Plated ABS 100mA 50 V 60 x 44 x 16mm Cable Mount - SUBCON-PLUS-CAN 16mm
RS Stock No. 220-5162
Mfr. Part No.2761509
$82.54
Each
units
Male 9 Right Angle 2.77mm Copper Alloy - ABS 1A 50 V 56.4 x 16 x 55mm Cable Mount - SUBCON 9/M-SH 55mm
RS Stock No. 170-2601
Mfr. Part No.L717D E09P ST4
BrandAmphenol
$24.74
Each (In a Bag of 40)
units
Male 9 Straight - Brass Gold Steel 7.5A 300 V ac - Panel Mount - - -
RS Stock No. 615-5998
Mfr. Part No.L717D E09P ST4
BrandAmphenol
$21.49
Each
units
Male 9 Angled - Brass Gold Steel 7.5A 300 V ac - Panel Mount - - -
RS Stock No. 665-9620
Mfr. Part No.RSVGAPCBUNIT
$28.15
Each
units
Female 15 Right Angle - - - - - - - PCB Mount - - -
RS Stock No. 286-1302
Mfr. Part No.2761839
$73.38
Each
units
Male 9 35 ° - - - ABS 100mA 50 V 60 x 16 x 44mm Panel Mount - SUBCON-PLUS M2 44mm
RS Stock No. 220-5207
Mfr. Part No.2761622
$91.73
Each
units
Male 25 Right Angle 2.77mm Copper Alloy - ABS 100mA 50 V 78.7 x 16 x 49.5mm PCB Mount - SUBCON 49.5mm
RS Stock No. 615-6109
Mfr. Part No.L77D E09S ST
BrandAmphenol
$17.62
Each
units
Female 9 Straight 2.74mm Brass Gold over Nickel Steel 7.5A 300 V ac 30.43 x 12.17 x 18.55mm Cable Mount - - 18.55mm
RS Stock No. 170-2594
Mfr. Part No.L717D B25P ST
BrandAmphenol
$19.00
Each (In a Bag of 100)
units
Male 25 Straight 2.76mm Brass Gold over Nickel Glass Fibre Reinforced Nylon 7.5A 300 V - Cable Mount - L717D 18.2mm
RS Stock No. 162-0541
Mfr. Part No.L77D E09S ST
BrandAmphenol
$15.59
Each (In a Bag of 100)
units
Female 9 Straight 2.74mm Brass Gold over Nickel Steel 7.5A 300 V ac 30.43 x 12.17 x 18.55mm Cable Mount - - 18.55mm
RS Stock No. 242-8595
Mfr. Part No.103659
BrandERNI
$52.16
Each
units
Male 9 Right Angle - - - - - - - - - - 16mm
RS Stock No. 315-056
Mfr. Part No.L717D B25P ST
BrandAmphenol
$26.94
Each
units
Male 25 Straight 2.76mm Brass Gold over Nickel Glass Fibre Reinforced Nylon 7.5A 300 V - Cable Mount - L717D 18.2mm
RS Stock No. 242-8539
Mfr. Part No.103643
BrandERNI
$96.33
Each
units
Female 9 Right Angle - - - Thermoplastic - - 64.6 x 16 x 47.4mm PCB Mount - ERbic Profibus 47.4mm
Related Products
D-Sub Connectors Male and female D-Sub connectors with ...
Description:
D-Sub Connectors Male and female D-Sub connectors with direct screw connections These D-Sub's are all 2 Row ConnectorsEasy wiring without the need for any special tool (a standard electrician's screwdriver can be used), ideal for field applications Applications: industry (control ...
Re-wireable Bus Interface Connectors The compact, high quality ...
Description:
Re-wireable Bus Interface Connectors The compact, high quality 9-way D-sub housings are available in Bus node or Bus termination versions and are colour coded for ease of identification For CAN-Bus and Profibus systems, service nodes are also available, enabling programming ...
Field Bus Connectors Similar to the standard rewireable ...
Description:
Field Bus Connectors Similar to the standard rewireable connectors Ideal for use in numerous bus systems Double screw terminal blocks with different pin assignments Only at the end of the bus does the 2nd block remain free for connecting resistors ...
Profibus switch Plastic housing models have a horizontally ...
Description:
Profibus switch Plastic housing models have a horizontally placed cable outputMAX housings have an axial oriented cable output Approvals UL E 87403. Interface plug connectors from the Erbic® range have compact external dimensions and a horizontal cable connection.The ERbic® MAX ...