Heavy Duty Power Connector Housings & Hoods

Heavy-duty power connector hoods and housings are used in conjunction with contact inserts to make up a complete heavy-duty power connector. RS Components offer a variety of hoods and housings in a range of sizes, materials and mounting options from leading brands including HARTING, Phoenix Contact, Epic Contact, TE Connectivity and of course RS PRO.


Power Connector Hoods


Heavy-duty power connector hoods are available in both high and low construction types. The cable entry to the connector hood comes in via a cable gland either at the top or side. The robust hoods are available in metals including die-cast aluminium and tough thermoplastic.


Power Connector Housings


Heavy-duty power connector housings are available in surface, panel/bulkhead and base mounting types. The cable entry to the connector housing comes in via a cable gland in one or both sides of a surface-mount housing or through the rear of a panel or bulkhead type housing. The robust housings are available in metals including die-cast aluminium and tough thermoplastic.


Locking Mechanisms


A locking mechanism on a heavy-duty power connector is designed to prevent the connector from opening while in operation, it also increases the tightness of the connection. The most common type of mechanism on industrial electrical connectors is locking levers. Levers can be a single or double lever and can be found on either the hood or the housing, depending on the application. The levers are married up with pins on the opposite half of the assembly and locked securely into place. Some industrial connectors can also be secured by screw or bayonet locking systems.


Applications and Environment


Heavy-duty connectors are robust electrical connectors used in a vast array of industrial applications and environments. They are suitable for both indoor and outdoor uses. Many connectors will have IP ratings when properly mated offering protection from dust, foreign particles, moisture, oils and greases. IP65, IP66. IP67, IP68 and IP69K are commonplace.


Typical Applications



  • Transportation

  • Robotics

  • Industrial Automation

  • Manufacturing

  • Utilities

  • High voltage electrics

...
Read more Read less

Filters

Viewing 1 - 20 of 74 products
Results per page
Description Price Type Series Contact Material Thread Size Pole Format Number of Contacts Range Voltage Rating Current Rating Mounting Type Termination Method Manufacturer Size Code IP Rating Number of Rows
RS Stock No. 825-2741
Mfr. Part No.C146 10R008 606 12
$14.50
Each
units
Metric Q Type Hood Heavy Mate Q - M25 x 1.5 - - Heavy Mate - - Cable Mount - - IP65 -
New
RS Stock No. 221-8689
Mfr. Part No.C146 10G016 500 4
$20.80
Each
units
Hood C146 - PG16 16P, 25P - - - - - - - - -
New
RS Stock No. 221-8690
Mfr. Part No.C146 10G016 600 8
$20.306
Each (In a Box of 20)
units
Hood C146 - PG21 16P - - - - - - - - -
New
RS Stock No. 221-8687
Mfr. Part No.C146 10G016 500 1
$18.82
Each
units
Hood C146 - PG21 16P - - - - - - - - -
New
RS Stock No. 221-8682
Mfr. Part No.C146 10F024 001 1
$26.50
Each
units
Bulkhead Housing C146 - - 16P - - - - - - - - -
New
RS Stock No. 221-8724
Mfr. Part No.C146 21R010 650 1
$19.52
Each
units
Hood C146 - M20 10P - - - - - - - - -
New
RS Stock No. 221-8691
Mfr. Part No.C146 10G016 600 8
$21.88
Each
units
Hood C146 - PG21 16P - - - - - - - - -
New
RS Stock No. 221-8717
Mfr. Part No.C146 21R006 606 1
$15.63
Each
units
Hood C146 - M20 6P - - - - - - - - -
New
RS Stock No. 221-8715
Mfr. Part No.C146 21R006 506 1
$15.63
Each
units
Hood C146 - M20 6P - - - - - - - - -
New
RS Stock No. 221-8712
Mfr. Part No.C146 11F003 000 4
$33.12
Each
units
Bulkhead Housing C146 - - - - - - - - - - - -
New
RS Stock No. 221-8680
Mfr. Part No.C146 10F024 000 1
$29.12
Each
units
Bulkhead Housing C146 - - 24P - - - - - - - - -
New
RS Stock No. 221-8745
Mfr. Part No.C146 30R003 600 4
$8.539
Each (In a Box of 10)
units
Hood C146 - M20 - - - - - - - - - -
New
RS Stock No. 221-8698
Mfr. Part No.C146 10N010 501 1
$36.591
Each (In a Box of 10)
units
Housing C146 - - 10P - - - - - - - - -
New
RS Stock No. 221-8678
Mfr. Part No.C146 10F024 000 1
$27.964
Each (In a Box of 10)
units
Bulkhead Housing C146 - - 24P - - - - - - - - -
New
RS Stock No. 221-8730
Mfr. Part No.C146 21R024 550 1
$22.87
Each
units
Hood C146 - M25 24P - - - - - - - - -
New
RS Stock No. 221-8702
Mfr. Part No.C146 10N024 500 1
$42.553
Each (In a Box of 10)
units
Housing C146 - - 24P - - - - - - - - -
New
RS Stock No. 221-8726
Mfr. Part No.C146 21R016 550 1
$20.47
Each
units
Hood C146 - M25 16P - - - - - - - - -
New
RS Stock No. 221-8737
Mfr. Part No.C146 30F003 000 4
$9.03
Each
units
Housing C146 - - - - - - - - - - - -
New
RS Stock No. 221-8747
Mfr. Part No.C146 30R003 804 4
$10.932
Each (In a Box of 10)
units
Hood C146 - - - - - - - - - - - -
RS Stock No. 825-2802
Mfr. Part No.C146 68R010 500 8
$59.36
Each
units
E Type Hood Heavy Mate C146 - M32 - - Heavy Mate - - Cable Mount - - IP68 -