DIL Sockets

DIL sockets (dual in-line sockets) are integrated circuit components used in almost all modern electronic devices. They have two parallel rows of pins set in a rectangular housing. The sockets have different numbers of pins to match the target integrated circuit. DIL sockets are embedded in a broad range of applications for end uses such as MRI machines and lifts.


Types of DIL sockets


The pin contacts that form the electrical connections consist of two main types: turned pin and dual leaf. Turned pin DIL sockets have a tapered entry and allow four points of contact. They offer a more reliable electrical connection as they can tolerate higher voltages and currents. Dual leaf sockets have a simpler design for automatic machine insertion.


Choosing the right DIL socket


DIL sockets can be through-hole mounted to a printed circuit board or inserted in a socket. Through-hole is the mounting technique in which the leads are inserted through holes in the circuit board and soldered from beneath. Sockets allow easy replacement and also reduce the risk of overheating which can happen during soldering.


...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Number of Contacts Mounting Type Pin Type Pitch Row Width Frame Type Termination Method Contact Plating Current Rating Orientation Length Width Depth Dimensions
RS Stock No. 710-6613
Mfr. Part No.14-810-90T
$10.22
Each
units
14 Through Hole - 2.54mm 7.62mm Closed Frame Solder Tin over Nickel 1.5A Right Angle 9.91mm 19.05mm - -
RS Stock No. 710-6590
Mfr. Part No.10-6823-90
$11.86
Each
units
10 Through Hole - 2.54mm 15.24mm Closed Frame Solder Gold over Nickel 1.5A Right Angle 13.97mm 17.53mm - -
RS Stock No. 710-6629
Mfr. Part No.08-3518-00
$2.68
Each
units
8 Surface Mount - 2.54mm 7.62mm Open Frame Solder Gold over Nickel 3A Vertical 10.16mm 3.71mm 10.16mm 10.16 x 3.71 x 10.16mm
RS Stock No. 710-6631
Mfr. Part No.28-6518-00
$5.66
Each
units
28 Surface Mount - 2.54mm 15.24mm Open Frame Solder Gold over Nickel 3A Vertical 35.56mm 3.71mm 10.16mm 35.56 x 3.71 x 10.16mm
RS Stock No. 710-6635
Mfr. Part No.14-3518-00
$3.29
Each
units
14 Surface Mount - 2.54mm 7.62mm Open Frame Solder Gold over Nickel 3A Vertical 17.78mm 3.71mm 10.16mm 17.78 x 3.71 x 10.16mm