Circular Connector Backshells

Circular connector backshells are components of a wiring system that attach to the cable side of a circular connector in order to provide robustness and ensure its integrity. They are typically separate from the connector head itself, and secure the cable to the connector via a clamp.

Why are circular connector backshells needed?

Circular connector backshells help to protect the connector, and to safeguard the reliability of the cable and ultimately the entire system. They prevent the ingress of dirt, moisture and liquids into the connector head by providing a tight seal against the cable itself. In addition they act as an effective form of strain relief for the connector assembly, ensuring that the cable cannot be bent to an excessive angle, which could potentially damage it.

What are circular connector backshells used for?

Circular connector backshells are used to shield wire connection points of interconnecting cables and connectors. They may also be used to shield against electrical interference in a system by acting as a continuation of the cable ground sheath directly into the connector itself.


...
Read more Read less

Filters

Viewing 1 - 20 of 40 products
Results per page
Description Price For Use With Shell Size Body Orientation Gender Housing Material Spring Clip Size Thread Size IP Rating Length Number of Contacts Strain Relief Series
RS Stock No. 190-2526
Mfr. Part No.97-3057-1004
$9.169
Each (In a Bag of 75)
units
Jacketed Cable, Wires Protected by Tubing 10SL, 12S Straight - - - 5/8 in - 24 - 20.19mm - - 97
RS Stock No. 873-1796
Mfr. Part No.97-3057-1004
$13.23
Each
units
Jacketed Cable, Wires Protected by Tubing 10SL, 12S Straight - - - 5/8 in - 24 - 20.19mm - - 97
RS Stock No. 873-1800
Mfr. Part No.97-3057-1007(621)
$13.92
Each
units
Jacketed Cable, Wires Protected by Tubing 12SL, 14, 14S Straight - - - 3/4 in - 20 - 21.59mm - - 97
RS Stock No. 873-1822
Mfr. Part No.97-3057-1008-1(621)
$26.07
Each
units
Jacketed Cable, Wires Protected by Tubing 16, 16S Straight - - - 7/8 in - 20 - - - - 97
RS Stock No. 873-1759
Mfr. Part No.97-3055-18-8
$27.14
Each
units
97 Series Standard Cylindrical Connector 18 Straight Male - - 1 in - 20 (C Thread), 7/8 in - 20 (M Thread) - 22.23mm 1 - 97
RS Stock No. 873-1780
Mfr. Part No.97-3057-10
$13.69
Each
units
Jacketed Cable, Wires Protected by Tubing 18 Straight - - - 1 in - 20 - 28.58mm - - 97
RS Stock No. 690-4012
Mfr. Part No.C016 G11 048 E10 V
$9.802
Each (In a Pack of 5)
units
- - - - - - - - - - Yes Eco-Mate
RS Stock No. 690-4024
Mfr. Part No.C016 G11 060 E10 V
$8.638
Each (In a Pack of 5)
units
- - - - - - - - - - Yes Eco-Mate
RS Stock No. 873-1658
Mfr. Part No.97-283-14
$74.37
Each
units
Jacketed Cable 14 - - Aluminium Alloy - - - - - - 97
RS Stock No. 873-1743
Mfr. Part No.97-3055-16-8
$27.04
Each
units
97 Series Standard Cylindrical Connector 16, 16S Straight Male - - 7/8 in - 20 - 22.23mm 1 - 97
RS Stock No. 873-1960
Mfr. Part No.97-3057-3
$15.21
Each
units
Jacketed Cable, Wires Protected by Tubing 8S, 10S Straight - - - 1/2 in - 28 - 25.4mm - - 97
RS Stock No. 873-1982
Mfr. Part No.97-3057-6
$14.54
Each
units
Jacketed Cable, Wires Protected by Tubing 12SL, 14, 14S Straight - - - 3/4 in - 20 - 27.38mm - - 97
RS Stock No. 873-1976
Mfr. Part No.97-3057-4
$17.01
Each
units
Jacketed Cable, Wires Protected by Tubing 10SL, 12S Straight - - - 5/8 in - 24 - 25.4mm - - 97
RS Stock No. 873-1989
Mfr. Part No.97-3057-6(676)
$13.13
Each
units
Jacketed Cable, Wires Protected by Tubing 12SL, 14, 14S Straight - - - 3/4 in - 20 - 27.38mm - - 97
RS Stock No. 873-1806
Mfr. Part No.97-3057-1007
$11.51
Each
units
Jacketed Cable, Wires Protected by Tubing 12SL, 14, 14S Straight - - - 3/4 in - 20 - 21.59mm - - 97
RS Stock No. 873-1844
Mfr. Part No.97-3057-1012
$12.51
Each
units
Jacketed Cable, Wires Protected by Tubing 20, 22 Straight - - - 1-3/16 in - 18 - 23.55mm - - 97
RS Stock No. 195-0931
Mfr. Part No.AHDMBS-24-002
$15.509
Each (In a Box of 50)
units
AHDM Series Connectors 24 - - Aluminium Alloy - M38 x 1.5 6H - 84mm - - Duramate AHDM
RS Stock No. 195-0932
Mfr. Part No.AHDMBS-24-002
$20.15
Each
units
AHDM Series Connectors 24 - - Aluminium Alloy - M38 x 1.5 6H - 84mm - - Duramate AHDM
RS Stock No. 873-1828
Mfr. Part No.97-3057-1008(676)
$13.60
Each
units
Jacketed Cable, Wires Protected by Tubing 16, 16S Straight - - - 7/8 in - 20 - 23.37mm - - 97
RS Stock No. 873-1727
Mfr. Part No.97-3055-121-22002
$54.02
Each
units
97 Series Standard Cylindrical Connector 20, 22 Straight Male - - NPT 1/2 in (M Thread), 1-3/16 in - 18 (C Thread) - 22.23mm 1 - 97