Recently searched

    Steel Conduit

    A popular choice for an enclosure that keeps the wires neat and protects cables from harm is cable electrical trunking. Electrical cable trunking is typically square or rectangular in design with hinges for convenient cable access. Having wires dangling carelessly from walls and floors would be an eyesore without electrical cable trunking; therefore, installing cable wiring trunking gives your home or place of business a tidy appearance.

    Another primary purpose of using PVC trunking is the safety and health of your staff or family. No dangling wires on the floors will ultimately prevent any possible hazards. PVC trunking also prevents the wires from being exposed to damp surfaces, avoiding any water hazards such as accidental floods leading to electric shocks or fire risk.

    The most common and cost-effective material is PVC for electric wire trunking. PVC cable trunking is made especially for usage in commercial settings where cable ventilation is necessary. It is intended to keep wiring systems organized and safeguard the cables from harm.

    It's relatively simple to install and renovate PVC cable trunking. Another option is to use self-adhesive solutions to secure electrical cable trunking to surfaces without using nails. This will safeguard your property.

    How to install PVC Trunking?

    Installation of PVC trunking can be done in two ways.

    1. Surface Mounted PVC trunking can be installed on the wall surface by directly nailing the trunking to the wall. Drilling a pilot hole into the solid substrate, followed by tightening the screw through the base of the trunking length, can be used to mount PVC trunking on brick or wood.
    1. Flush-mounted PVC trunking installation is done for trunking in underground areas or the wall.

    How to stick PVC trunking to the wall?

    You simply need to clean the surface and use an adhesive to stick the PVC trunking to the wall. Make sure that your surface is level, flat, and not textured. The bond will last for years when done at average room temperature.

    What are the most popular PVC Trunking Sizes?

    Here are the two most popular and most used PVC Trunking Sizes.

    100 x 100 PVC trunking

    100 x 100 PVC trunking size is usually for control panels and electrical cabinets. Furthermore, it is utilized in telephone cable wiring, commercial buildings, lift industries, computer LAN wiring, etc.

    PVC trunking size 100X100 Wiring Duct slot has a simple design to open and close. The cap is created and constructed to grasp the channel more firmly. The cap entirely reduces the cap's tendency to slide. These modifications have simplified the process of opening and closing the channel as needed. This locking method is typically offered in both domestic and foreign markets.

    100 x 50 PVC trunking

    100 x 50 PVC trunking size is manufactured of rigid polyvinyl chloride. It has some applications like the 100 x 100 size. They come with a unique cover design that ensures that the cover of the duct won't slide after being installed or during vibration. It has smooth edges that do not irritate hands. It is also unslotted and comes with a oldouble restriction slot.

    Once you've hidden your hanging cables with trunking, you'll still want to hide the trunking as it stands out in a very annoying manner against your walls. However, you can conceal them by camouflaging them with your decor or interior or using any other creative way.

    1 of 1
    Results per page