Cable Trunking

Cable trunking is used as both protection and organisation of multiple running cables. Cable protection is important within any workplace to ensure devices or machines continue to operate efficiently. Due to health and safety reasons, cables should ways be kept tidy and organised, a cable trunking will achieve this by eliminating any possible tripping hazards. There are various types available, such as PVC and plastic, stainless steel and other metals.

What is cable trunking?

Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling object or being trodden on.

Benefits of trunking

  • Cable protection
  • Improved design layout
  • Significantly lower fire risk
  • Easier cable management

Trunking uses

Primarily used for electrical cables, as an example, some of the applications cable trunking would be used in are:

  • Offices and indoor workspaces, at various lengths
  • Electrical workshops
  • Schools, Hospitals, Hotels and anywhere with customers walking amongst cables

Trunking types and materials

With a flat trunking in various colours, whether its white or black etc. There are differing materials to choose from, depending on the environment and the type of wiring within the application.

  • Aluminium, Stainless Steel, galvanised steel and other metals
  • PVC and other plastic trunking
  • Clip on, self-adhesive, slotted and skirting trunking all available


...
Read more Read less

Filters

Viewing 741 - 760 of 797 products
Results per page
Description Price Width Depth Trunking/Chain Type Colour Material Length Slot Type Minimum Bend Radius Fire Behaviour Series Standards Met
RS Stock No. 878-1192
Mfr. Part No.10430065
BrandBetaduct
$48.02
Each (In a Pack of 4)
units
60 mm 100mm Slotted Panel Trunking Grey PVC 2m Open - - Betaduct Metric CE Compliant, CSA Certified, EN50085-2-3, RINA, RoHS 2 Compliant, UL 94 V-0, UR
RS Stock No. 814-2310
Mfr. Part No.Z16.3.100.0
BrandIgus
$55.32
Each
units
50.5 mm 39mm Cable Chain Black Igumid NB 1m - 100 mm - e-chain, Z16 -
RS Stock No. 208-3912
Mfr. Part No.08833912
BrandBetaduct
$39.635
Each (In a Pack of 8)
units
75 mm 50mm Slotted Panel Trunking Grey PVC 2m Open - - - -
RS Stock No. 144-6408
Mfr. Part No.183-28080 HTWD-HF-80X80-PC/ABS-GY (12)
$89.253
Each (In a Pack of 6)
units
80 mm 80mm Slotted Panel Trunking Grey Halogen Free PC/ABS 2m Open - Halogen Free, Self-extinguishing HTWD-HF DIN EN 50085, UL 94 V-0
RS Stock No. 382-5537
Mfr. Part No.E300.3/45.150
BrandIgus
$144.84
Each
units
170 mm 64mm Cable Chain Black Igumid NB 1m - 150 mm - E300, e-chain -
RS Stock No. 751-2525
Mfr. Part No.20470074
BrandBetaduct
$101.27
Each (In a Pack of 8)
units
75 mm 75mm Slotted Panel Trunking Grey Noryl 2m Open - - - -
RS Stock No. 135-8627
Mfr. Part No.10470033
BrandBetaduct
$26.778
Each (In a Pack of 8)
units
37.5 mm 50mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing - CE, cULus, cULus Recognised, DIN 43659, Lloyds Register, UL 94 V-0, UL E161178A
RS Stock No. 144-6386
Mfr. Part No.184-10078 HTWD-PN-40X40-PVC-GY (40)
$21.05
Each (In a Pack of 20)
units
40 mm 40mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing HTWD-PN DIN EN 50085, UL 94 V-0
RS Stock No. 144-6413
Mfr. Part No.185-42050 HTWD-PD-20X50-PVC-GY (20)
$20.406
Each (In a Pack of 10)
units
20 mm 50mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing HTWD-PD DIN EN 50085, UL 94 V-0
RS Stock No. 144-6391
Mfr. Part No.184-10208 HTWD-PN-40X80-PVC-GY (32)
$29.789
Each (In a Pack of 16)
units
40 mm 80mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing HTWD-PN DIN EN 50085, UL 94 V-0
RS Stock No. 185-2823
Mfr. Part No.15.050.038.0
BrandIgus
$75.62
Each
units
50 mm 17mm Cable Chain Black Polymer 1m - 38 mm - 15, e-chain -
RS Stock No. 843-1140
Mfr. Part No.181-10208 HTWD-PW-40X80-PVC-GY (32)
$735.83
1 Pack of 16
Pack(s)
40 mm 80mm Slotted Panel Trunking Grey PVC 2m Open - - - -
RS Stock No. 185-2819
Mfr. Part No.15.038.110.0
BrandIgus
$75.62
Each
units
38 mm 17mm Cable Chain Black Polymer 1m - 110 mm - 15, e-chain -
RS Stock No. 757-7434
Mfr. Part No.E14.2.075.0
BrandIgus
$64.68
Each
units
37 mm 25mm Cable Chain Black Igumid NB 1m - 75 mm - E14, e-chain -
RS Stock No. 144-2149
Mfr. Part No.08390142013
$19.174
Each (In a Pack of 16)
units
40 mm 40mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing GN-A6/4 LF DIN 5510-2 S3, DIN 5510-2 SR1, DIN 5510-2 ST2, UL 94 V-0
RS Stock No. 382-5212
Mfr. Part No.15.1.048.0
BrandIgus
$115.06
Each
units
26 mm 24mm Cable Chain Black Igumid G 1m - 48 mm - 15, e-chain -
RS Stock No. 814-2219
Mfr. Part No.2600.10.063.0
BrandIgus
$118.12
Each
units
116 mm 50mm Cable Chain Black Igumid G 1m - 63 mm - 2600, e-chain -
RS Stock No. 756-9389
Mfr. Part No.2650.10.125.0
BrandIgus
$116.50
Each
units
116 mm 50mm Cable Chain Black Igumid G 1m - 125 mm - 2650, e-chain -
RS Stock No. 135-8622
Mfr. Part No.10460024
BrandBetaduct
$22.231
Each (In a Pack of 8)
units
25 mm 75mm Slotted Panel Trunking Grey PVC 2m Closed - Self-extinguishing - CE, cULus, cULus Recognised, DIN 43659, Lloyds Register, UL 94 V-0, UL E161178A
RS Stock No. 144-6401
Mfr. Part No.181-10258 HTWD-PW-40X100-PVC-GY (16)
$45.763
Each (In a Pack of 8)
units
40 mm 100mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing HTWD-PW DIN EN 50085, UL 94 V-0
Related Products
Steel and nylon tapes that enable wires and ...
Description:
Steel and nylon tapes that enable wires and cables to be drawn through conduit and trunking etc 50ft of 1/8in (3.2mm) width flat steel tape Blued finish resists corrosion Complete with winder.
The Cable Rod Strong Magnet is a helpful ...
Description:
The Cable Rod Strong Magnet is a helpful tool which can lift objects up to 25kg in weight and can be used in conjunction with the cable rod chain to aid location.
The Klauke trunking cutter is used for cutting ...
Description:
The Klauke trunking cutter is used for cutting cable ducts up to 125mm It provides burr-free cutting even with halogen-free cable ducts. The cutting angle of this cutter is 90° and also protects from injury when not in use. It ...
High quality chains for such applications as guiding ...
Description:
High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc High quality hard wearing material (Igumid G)Easy to shorten and extend lengths Fast installation ...