Heat-Shrink & Cold-Shrink Sleeves

Heat Shrink
Heat shrink tubing is a type of extruded plastic tube that reduces in size when heated to a pre-determined shrink ratio to fit a specific application. A sleeve should be selected in a size larger than required to cover both the wire and components it is to be used with, before being shrunk to fit. Once fitted, the sleeve provides long lasting durability.

Materials and Types
Heat shrink is available in various different materials, colours, sizes and shrink ratios to suit the application required. Some are available with an adhesive lining that helps to bond the tubing with the cables and components.
Polyolefin is the most common material as it is highly durable and can withstand high temperatures without a restricted shelf life. They are also manufactured from PVC, fluoropolymer, neoprene and elastomeric materials. The material is often cross linked to assist with the tubing shrinking back to its original dimensions.
The pre-determined shrink ratio, for example, 2:1 or 3:1, is the measurement of how small the sleeve goes in comparison to its expanded size. When the number is higher in the shrink ratio the greater the shrinkage. It allows a precise, secure fit that does not come off easily.
Applications
Heat shrink tubing is versatile and easy to use therefore it can be applied in an assortment of applications, the most common uses being:
• Electrical insulation – covering joints and repairs
• Strain relief – relieving pressure from the cable
• Wire bundling – in harness building and cable organisation
• Environmental and mechanical protection – preventing damage from abrasion, moisture, dust and chemicals
• Identification – the wide range of colours the tubing is manufactured in allows it to be used for colour coding and component ID
Installation
When selecting the right size tubing, you should consider the maximum and minimum diameter of what you are covering. Use this information to check against the recovered diameter (the diameter after shrinking) and expanded diameter (the pre-shrinkage diameter) of the sleeve.

You can cut most tubing to a suitable length using standard scissors. The unshrunk tubing can be slid over the area or objects it is to cover. Then with a hand held heat gun or heat shrink oven, the sleeve is shrunk tightly. To prevent uneven shrinkage or overheating, check the recommended heating temperature beforehand.

...
Read more Read less

Filters

Viewing 61 - 80 of 1557 products
Results per page
Description Price Sleeve Diameter Shrunk Diameter Colour Sleeve Type Adhesive Lined Shrink Ratio Sleeve Length Material Flame Retardant Halogen Free Series Standards Met
RS Stock No. 481-1804
BrandRS PRO
$25.09
Each
units
9.5mm 3mm Black Heat Shrink Yes 3:1 1.2 m Polyolefin Yes No - AMS-DTL-23053/4 Class 3, RoHS Compliant, UL 224 E75077 CSA C22.2 No.198.1
RS Stock No. 170-6658
Mfr. Part No.RNF-100-3/4-X-STK
$7.20
Each
units
19mm 9.5mm Clear Heat Shrink No 2:1 1.2 m Polyolefin Yes No RNF-100 -
RS Stock No. 763-0942
Mfr. Part No.450-20001 RMS 43-10-PO-X-BK (500.0)
$82.08
Each
units
43mm 10mm Black Heat Shrink Yes 4.5:1 500 mm POX - - RMS -
RS Stock No. 481-1797
BrandRS PRO
$16.05
Each
units
6.4mm 2mm Black Heat Shrink Yes 3:1 1.2 m Polyolefin Yes No - AMS-DTL-23053/4 Class 3, RoHS Compliant, UL 224 E75077 CSA C22.2 No.198.1
RS Stock No. 811-2729
Mfr. Part No.TE100037445
Brand3M
$23.33
Each
units
19mm 6mm Black Heat Shrink Yes 4:1 1 m Polyolefin Yes - HDT-A -
RS Stock No. 700-4541
BrandRS PRO
$21.22
1 Reel of 3 Metre(s)
Reel(s)
18mm 6mm Black Heat Shrink No 3:1 3 m Polyolefin Yes No - UL
RS Stock No. 481-1832
BrandRS PRO
$58.08
Each
units
24mm 8mm Black Heat Shrink Yes 3:1 1.2 m Polyolefin Yes No - AMS-DTL-23053/4 Class 3, RoHS Compliant, UL 224 E75077 CSA C22.2 No.198.1
RS Stock No. 399-962
BrandRS PRO
$12.308
Each (In a Pack of 5)
units
19.1mm 9.5mm Clear Heat Shrink No 2:1 1.2 m Polyolefin No Yes - BS3G 198 Part 3 11B, CSA C22.2 No. 198.1, IEC 60684-3-212 A&B, MIL SAE-AMS-DTL 23053/5 Class 1, RoHS Compliant, UL 224 VW-1 E48762, VG 95343 Part 5 A&B
RS Stock No. 316-1574
Mfr. Part No.ATUM-9/3-0
$23.58
Each
units
9mm 3mm Black Heat Shrink Yes 3:1 1.2 m Polyolefin Yes No ATUM -
RS Stock No. 170-6383
Mfr. Part No.RNF-100-1/8-0-STK
$3.23
Each
units
3.2mm 1.6mm Black Heat Shrink No 2:1 1.2 m Polyolefin No No RNF-100 -
RS Stock No. 234-5147
Mfr. Part No.RNF 3000-24/8-X
$25.09
Each
units
24mm 8mm Clear Heat Shrink No 3:1 1.2 m Polyolefin No No RNF-3000 UL
RS Stock No. 443-4968
BrandRS PRO
$64.25
1 Bag of 20
Bag(s)
19.1mm 9.5mm Clear Heat Shrink No 2:1 300 mm Polyolefin No Yes - BS3G 198 Part 3 11B, CSA C22.2 No. 198.1, IEC 60684-3-212 A&B, MIL SAE-AMS-DTL 23053/5 Class 1, RoHS Compliant, UL 224 VW-1 E48762, VG 95343 Part 5 A&B
RS Stock No. 389-678
BrandRS PRO
$130.47
1 Reel of 12 Metre(s)
Reel(s)
9.5mm 4.7mm Black Heat Shrink No 2:1 12 m Polyolefin No No - ELV, RoHS Compliant, SFP (R4-0580)
RS Stock No. 157-3874
Mfr. Part No.DWTC-12/3-X-STK
$27.11
Each
units
12mm 3mm Clear Heat Shrink Yes 4:1 1.2 m Polyolefin No No DWTC -
RS Stock No. 396-4626
Mfr. Part No.RNF-100-1/4-0-SP
$152.84
1 Reel of 75
Reel(s)
6.4mm 3.2mm Black Heat Shrink No 2:1 75 m Polyolefin No No RNF-100 -
RS Stock No. 700-4557
BrandRS PRO
$19.77
1 Reel of 7 Metre(s)
Reel(s)
6mm 2mm White Heat Shrink No 3:1 7 m Polyolefin Yes No - UL
RS Stock No. 483-4138
BrandRS PRO
$5.576
Each (In a Pack of 5)
units
3.2mm 1.6mm Grey Heat Shrink No 2:1 1.2 m Polyolefin Yes No - BS3G 198 Part 3 11B, CSA C22.2 No. 198.1, IEC 60684-3-212 A&B, MIL SAE-AMS-DTL 23053/5 Class 1, RoHS Compliant, UL 224 VW-1 E48762, VG 95343 Part 5 A&B
RS Stock No. 700-4453
BrandRS PRO
$22.49
1 Reel of 10 Metre(s)
Reel(s)
3mm 1mm Clear Heat Shrink No 3:1 10 m Polyolefin No No - UL
RS Stock No. 170-6406
Mfr. Part No.RNF-100-1/4-0-STK
$9.85
Each
units
6.4mm 3.2mm Black Heat Shrink No 2:1 1.2 m Polyolefin No No RNF-100 -
RS Stock No. 396-4648
Mfr. Part No.RNF-100-1/2-0-FSP
$481.90
1 Reel of 91
Reel(s)
12.7mm 6.4mm Black Heat Shrink No 2:1 91 m Polyolefin Yes No RNF-100 -
Related Products
Low voltage heat shrink cable joint kits that ...
Description:
Low voltage heat shrink cable joint kits that are suitable for connecting universal unarmoured plastic cables and pipes manufactured from PVC, PE and VPE. The tubing voltage range is 0.6/1 kV and is manufactured from cross linked Polyolefin, with a ...
Flame retardant, flexible heat shrink polyolefin tubing; ideal ...
Description:
Flame retardant, flexible heat shrink polyolefin tubing; ideal for use for wire and harness sleeves, colour coding, insulation, protection, and jacketing in electrical, automotive and aerospace industries. This product is availabe in multiples of 5. Features and Benefits• Full range ...
The Termination Kit is supplied with high quality ...
Description:
The Termination Kit is supplied with high quality Mil spec heatshrink sleeves in a range of colours to protect and insulate newly terminated cables. It also contains heatshrink crimp splices, which after mechanical crimping, the use of a heat gun ...
The Harmonisation Kit is especially suited to industrial ...
Description:
The Harmonisation Kit is especially suited to industrial electricians who are working with the original cable identification colours. It offers a number of high quality Mil spec heatshrink sleeves in the new IEC colours so that your old cables can ...