Cable Tie Mounts

Filters

Viewing 141 - 150 of 150 products
Results per page
Description Price Colour Cable Tie Width Acceptance Length Width Fixing Hole Diameter Self Adhesive Material Series Minimum Operating Temperature Maximum Operating Temperature Quantity Fire Behaviour
RS Stock No. 501-4442
Mfr. Part No.151-25519 MSMP5/10-PA66-NA (100)
$263.13
1 Bag of 100
Bag(s)
Natural 8.2mm 204mm 15.7 mm 5.1mm - Nylon 66 MSMP -40°C +85°C 100 -
RS Stock No. 813-3149
Mfr. Part No.111-00257 LFPC83-PO-BK (25)
$131.66
1 Reel of 25 Metre(s)
Reel(s)
Black 8.3mm 25m 8.3 mm - - Polyolefin LFPC -40°C +90°C - -
RS Stock No. 131-0246
Mfr. Part No.151-01560 MB4APT-I-PA66-WH
$194.98
1 Bag of 100
Bag(s)
White 5.6mm 28mm 28 mm 4mm Yes Nylon 66 SolidTack MB4APT-I -40°C +85°C 100 Self-extinguishing
RS Stock No. 448-219
Mfr. Part No.901-10149
$138.98
1 Bag of 100
Bag(s)
Black 5.4mm 28mm 28 mm 4mm Yes Nylon 66 MB -40°C +85°C 100 -
RS Stock No. 832-7038
Mfr. Part No.151-00758 CTAM2-PEEK-BGE (100)
$740.70
1 Bag of 100
Bag(s)
Beige 4.6mm 20.5mm 10.2 mm 5.2mm - PEEK 151 -55°C +240°C 100 -
RS Stock No. 666-442
Mfr. Part No.TC5350A
$119.24
1 Bag of 100
Bag(s)
Natural - 24mm 24 mm - - Nylon 66 TC -40°F +185°F - -
RS Stock No. 813-3173
Mfr. Part No.151-01600 SFC-PA66-NA (100)
$27.09
1 Bag of 100
Bag(s)
Natural 5.3mm 18mm 11 mm 6mm - Nylon 66 - -40°C +85°C 100 -
RS Stock No. 194-6388
Mfr. Part No.151-00997
$198.75
1 Bag of 100
Bag(s)
Blue 5mm 20.7mm 10.3 mm 4.3mm - Nylon 66 CTAM -40°C +85°C 100 -
RS Stock No. 811-1713
BrandRS PRO
$70.15
1 Bag of 250
Bag(s)
Natural 4.6mm 19.5mm 19.5 mm 3.2mm Yes Nylon 66 HC - - 2 -
RS Stock No. 231-9902
Mfr. Part No.151-61519 FH50-PA66-NA (500)
$29.63
1 Bag of 100
Bag(s)
Natural 4.6mm 22.2mm 11.3 mm 7.1mm - Nylon 66 FH -40°C +85°C 500 -
Related Products
The Hellermann Tyton cable tie mount is specially ...
Description:
The Hellermann Tyton cable tie mount is specially designed for holding extremely heavy bundles of cables This cable tie mount is made of high strength polyamide6.6 (PA66MP+)material. It is strong enough to offer secure and efficient fixing for a wide ...
Used in a wide range of industries these ...
Description:
Used in a wide range of industries these releasable and reusable ties are ideal where temporary installation, or, the addition or removal of cables is required, eg. Theatres, outdoor events or prototype harnessing work. Material: PEColor: Natural Easy to install ...
Easy to assemble without the need for a ...
Description:
Easy to assemble without the need for a tool Cable tie head always situated in defined position Arrowhead simply locks into place Supporting legs provide a secure and firm fixing in areas where space is limited
Q-mounts are ideally suited for holding our innovative ...
Description:
Q-mounts are ideally suited for holding our innovative Q-ties in place They would perfectly fit to all applications where a reliable and durable fixation is required. With its Solid Tack adhesive Q-mounts offer an innovative fixing solution especially for low ...