Ball Joints
Ball joints are types of mechanical joints often found in vehicles and machinery to assist with movement of parts and components. Ball joints consist of a spherical head (usually a metal or plastic stud) with a thread and a spherical housing cavity. The stud rotates within the housing to allow for a limited range of movement in all directions rather than just left or right.
How do ball joints work?
Like the ball and socket design that allows for rotational movement of your hip joint, ball joints allow for a degree of rotational movement between two equipment parts. Single ball joints are used to allow free movement in two planes simultaneously.
They're useful in connections where you desire a degree of rotation in movement. A similar type of joint, the rod end, has a threaded shaft attached to a circular head with an opening.
What are ball joints used for?
Ball joints are an important suspension element found in vehicles such as cars, where they will usually be combined with another ball joint with control arms allowing movement in three planes.
Whilst a common element used in steering wheels and suspension, they are also used in numerous other applications from robotics and toys, to other apparatus requiring mechanical linkages such as aircraft components and solar panels.
Related links
- Igus M10 Ball Joint, Metric Thread Standard, M10 Thread Size
- Igus M8 Ball Joint, Metric Thread Standard, M8 Thread Size
- Igus M5 Ball Joint, Metric Thread Standard, M5 Thread Size
- Igus M6 Ball Joint, Metric Thread Standard, M6 Thread Size
- Rod Ends
- RS PRO Steel M8 Ball and Socket Joint, 39.5mm x 38mm
- RS PRO Pivot Joint Connecting Component, Strut Profile 40 mm,...
- RS PRO Steel M5 Ball and Socket Joint, 28.5mm x 25mm