Coin Button Batteries

Button batteries, also referred to as coin cells, coin batteries or button cells are circular non-rechargeable batteries. They are used to power electronic devices.

Sizes:
The most common naming standard is from the International Electrotechnical Commission or IEC. This typically consists of 2 letters, followed by 3 or 4 numbers.

The first letter defines the chemisty:
L – Alkaline manganese dioxide
S – Silver oxide
P – Zinc-air
C – Lithium manganese dioxide
B – Lithium carbon monofluoride
G – Lithium copper oxide

The second letter defines the shape:
R – Round
F – Flat
S – Square
P – All others that aren’t defined as round, flat or square.

The numbers that follow the letters reference the diameter and the height. If the number ends with 1025, the battery has a 10 mm diameter and a 2.5 mm height.

Applications:
Due to their size, button batteries are used for smaller electronic devices. Standard domestic applications include watches, scales, remote controls and calculators. They can be found in greeting cards, and are used to power small LEDs or speakers within the card.

Coin batteries can also be used to power medical devices such as hearing aids, implantable defibrillators and pacemakers.


Which battery?
Coin batteries have a very long shelf life. They have low levels of self-discharge which means they are able to hold their charge for a long time without losing any power. Coin cells are constructed with 1 of 3 types of battery chemistry. This can help you to choose the most suitable battery for your application.

Alkaline button batteries:
These are an economic solution as they are cheaper than lithium or silver oxide batteries. They do not maintain constant voltage throughout their lifespan like other batteries do. This means that the voltage drops consistently and they typically last half as long as lithium or silver oxide batteries. They have less capacity than silver oxide and lithium batteries.

Silver oxide and lithium button batteries:
Lithium and silver oxide coin batteries have stable voltage throughout their lifespan. Unlike alkaline batteries, they are subject to a drop in voltage quite suddenly as they approach end of life. They are more resistant to corrosion and have better leakage resistance. The main difference between silver oxide and lithium batteries is the voltage. Lithium batteries provide voltage of 3 V while silver oxide batteries offer 1.5 V.

...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Size Chemistry Nominal Voltage Capacity Terminal Type Diameter Dimensions
RS Stock No. 597-374
Mfr. Part No.BR-2330/GVN
BrandPanasonic
$10.04
Each
units
BR2330 Lithium Polycarbon Monofluoride 3V 225mAh PCB Pin 23mm 23 x 3mm
RS Stock No. 597-419
Mfr. Part No.BR-2032/BN
BrandPanasonic
$6.78
Each
units
BR2032 Lithium Polycarbon Monofluoride 3V 190mAh Standard 20mm 20 x 3.2mm
RS Stock No. 457-4634
Mfr. Part No.CR-2450/BN
BrandPanasonic
$8.95
Each
units
CR2450 Lithium Manganese Dioxide 3V 620mAh Standard 24.5mm 24.5 x 5mm
RS Stock No. 597-380
Mfr. Part No.BR-2330/BN
BrandPanasonic
$7.86
Each
units
BR2330 Lithium Polycarbon Monofluoride 3V 225mAh Standard 23mm 23 x 3mm
RS Stock No. 597-188
Mfr. Part No.CR-2354/BN
BrandPanasonic
$8.97
Each
units
CR2354 Lithium Manganese Dioxide 3V 560mAh Standard 23mm 23 x 5.4mm
RS Stock No. 513-2916
Mfr. Part No.CR-2477/HFN
BrandPanasonic
$10.71
Each
units
CR2477 Lithium Manganese Dioxide 3V 1Ah PCB Pin 24.5mm 24.5 x 7.7mm
RS Stock No. 457-4757
Mfr. Part No.CR-2032/BN
BrandPanasonic
$3.04
Each
units
CR2032 Lithium Manganese Dioxide 3V 220mAh Standard 20mm 20 x 3.2mm
RS Stock No. 745-0929
Mfr. Part No.BR-1225/BN
BrandPanasonic
$3.29
Each
units
BR1225 Lithium Polycarbon Monofluoride 3V 48mAh Standard 12.5mm 12.5 x 2.5mm
RS Stock No. 513-2859
Mfr. Part No.CR-1632/BN
BrandPanasonic
$3.27
Each
units
CR1632 Lithium Manganese Dioxide 3V 140mAh Standard 16mm 16 x 3.2mm
RS Stock No. 513-2837
Mfr. Part No.CR-1220/HFN
BrandPanasonic
$5.18
Each
units
CR1220 Lithium Manganese Dioxide 3V 35mAh PCB Pin 12.5mm 12.5 x 2mm