Rotary Solenoid

Rotary solenoids are devices that produce a uniform magnetic field when an electrical current is applied to them. They consist of a coil of wire, wrapped around a metal core. The metal core is mounted in the centre of a disc. This has grooves on its underside to match up with slots in the body of the solenoid, and ball bearings to enable easier movement. 


Rotary solenoids use the same principle as linear solenoids, but the core in linear solenoids exerts a push-and-pull force rather than a rotational force.  


How do rotary solenoids work?

When an electrical current is applied, the metal core is drawn backwards into the coil. With the help of ball bearings, the disc rotates towards the positive magnetic field, giving the device rotational force. When the current is switched off, a spring on the disc swiftly rotates it back to its original position, also pulling the core out of the coil.


What are rotary solenoids used for?

Rotary solenoids were originally developed for use in defence, but are nowadays often found in industrial machinery such as lasers and shutters, as they're more robust than other types of solenoids.



...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Maximum Rotary Stroke Duty Cycle Diameter Length Weight Closed Power Continuous Supply Voltage Coil Resistance Series Wire Size Action
RS Stock No. 173-6481
Mfr. Part No.H-15021-028
$205.54
Each
units
67-1/2° 25% 39.7 mm - - - - - 4E - Rotary
RS Stock No. 173-6470
Mfr. Part No.195190-032
$424.46
Each
units
- 25% 30.2 mm - 85g 40W 27.8 V dc 19.26Ω - 32AWG Rotary
RS Stock No. 173-6493
Mfr. Part No.H-2744-032
$297.78
Each
units
- - 28.6 mm 25.83mm 56.7g - - - - 32AWG Rotary
RS Stock No. 173-6483
Mfr. Part No.H-2168-032
$308.34
Each
units
25° - 28.6 mm 25.83mm 56.7g - - - 2E 32AWG Rotary
RS Stock No. 173-6480
Mfr. Part No.810-282-330
$255.00
Each
units
45° 25% 33.3 mm 47.55mm 113.4g 40W 28 V dc 18.4Ω 3B 30AWG Rotary
RS Stock No. 173-6484
Mfr. Part No.H-2346-032
$308.34
Each
units
25° - 28.6 mm 25.83mm 56.7g - - - 2E 32AWG Rotary