Rotary Encoders

Rotary Encoders are devices that convert a motion into an analogue or digital signal. These devices are electro-mechanical sensors that monitor the position of the shaft or axle and convert it into the signal readable for digital devices. Rotary Encoders are also known as shaft encoders.
Rotary Encoders can be divided into 2 main types:
· Absolute – Digital Absolute encoders produce a unique digital code for each angle of shaft. These type of encoders maintains position information when a system power is off. The position of encoder is available again on applying power. The relationship between the encoder value and the physical position of the controlled machinery is set at assembly, the system does not need to return to a calibration point to maintain position accuracy.
Types of absolute encoders:
o Mechanical
o Optical
o Magnetic
o Capacitive
· Incremental – These encoders accurately records the changes in position of the shaft but does not power up with fixed relation between encoder state and physical position. The point where the counting begins depends on the external device counting system and not the position of the encoder. To provide useful position information, the encoder position must be referenced to the device to which is attached.
Rotary Encoders are commonly used in many applications that require precise shaft unlimited rotation. It means they can be used across industries such as robotics industry, electronic industry, and machinery production but are also very popular parts of many household devices.

...
Read more Read less

Filters

Viewing 1 - 20 of 82 products
Results per page
Description Price Pulses Per Revolution Encoder Technology Maximum Revolutions Output Signal Type Shaft Type Shaft Diameter Supply Voltage Resolution Steps Per Revolution IP Rating Interface Overall Height Overall Width Overall Depth
RS Stock No. 860-2792
Mfr. Part No.SR060E-25-2-3-132-V100
BrandKubler
$826.03
Each
units
- - 500rpm - Hollow 25mm 240 V ac/dc - - IP64 - - 58mm 89mm
RS Stock No. 436-0378
Mfr. Part No.05.2400.1122.0360
BrandKubler
$286.70
Each
units
360 Incremental 12000rpm Push Pull - - 5 → 24 V dc - - IP65 - 31mm - -
RS Stock No. 918-9064
Mfr. Part No.8.KIS40.1342.0500
BrandKubler
$234.89
Each
units
500 Incremental - Push Pull Solid 6mm 10 → 30 V dc - - IP64 - - 40mm 61.3mm
RS Stock No. 447-6271
Mfr. Part No.D5.2501.2441.1000
BrandKubler
$851.67
Each
units
- Linear Measuring - Push Pull - - 8 → 24 V dc - - IP64 - 40mm 55mm 40mm
RS Stock No. 918-9060
Mfr. Part No.8.KIS40.1342.0360
BrandKubler
$240.80
Each
units
360 Incremental - Push Pull Solid 6mm 10 → 30 V dc - - IP64 - - 40mm 61.3mm
RS Stock No. 447-6186
Mfr. Part No.D5.3501.A331.0000
BrandKubler
$587.06
Each
units
- Linear Measuring - Analogue - - - - - - - 40mm 55mm 40mm
RS Stock No. 441-6106
Mfr. Part No.8.3720.5621.0360
BrandKubler
$335.23
Each
units
360 Incremental 6000rpm Push Pull Hollow 8mm 5 → 30 V dc - - IP65 - 44.5mm - -
RS Stock No. 918-9086
Mfr. Part No.8.KIS40.1362.1024
BrandKubler
$210.21
Each
units
1024 Incremental - RS422 Solid 6mm 5 V dc - - IP64 RS422 - 40mm 61.3mm
RS Stock No. 918-9095
Mfr. Part No.8.KIS40.1362.2048
BrandKubler
$217.59
Each
units
2048 Incremental - RS422 Solid 6mm 5 V dc - - IP64 RS422 - 40mm 61.3mm
RS Stock No. 431-4599
Mfr. Part No.05.2400.1122.1024
BrandKubler
$337.08
Each
units
1024 Incremental 12000rpm Push Pull - - 5 → 24 V dc - - IP65 - 31mm - -
RS Stock No. 918-9076
Mfr. Part No.8.KIS40.1342.1024
BrandKubler
$228.54
Each
units
1024 Incremental - Push Pull Solid 6mm 10 → 30 V dc - - IP64 - - 40mm 61.3mm
RS Stock No. 441-6162
Mfr. Part No.8.3720.5611.1024
BrandKubler
$349.00
Each
units
1024 Incremental 6000rpm TTL Hollow 8mm 5 V dc - - IP67 - 34mm - -
RS Stock No. 447-6215
Mfr. Part No.D5.2102.2441.1000
BrandKubler
$1,012.16
Each
units
- - - - - - - - - - - - - -
RS Stock No. 860-2786
Mfr. Part No.8.0000.15FS.1010
BrandKubler
$134.53
Each
units
- - 10000rpm - Axial, Radial - - - - - - - 31mm -
RS Stock No. 918-9082
Mfr. Part No.8.KIS40.1362.0500
BrandKubler
$193.89
Each
units
500 Incremental - RS422 Solid 6mm 5 V dc - - IP64 RS422 - 40mm 61.3mm
RS Stock No. 918-9109
Mfr. Part No.8.KIH40.5442.0500
BrandKubler
$243.32
Each
units
500 Incremental - Push Pull Hollow 8mm 10 → 30 V dc - - IP64 - - 46mm 59.7mm
RS Stock No. 918-9073
Mfr. Part No.8.KIS40.1342.1000
BrandKubler
$215.23
Each
units
1000 Incremental - Push Pull Solid 6mm 10 → 30 V dc - - IP64 - - 40mm 61.3mm
RS Stock No. 447-6221
Mfr. Part No.D5.2102.2421.1000
BrandKubler
$1,027.34
Each
units
- - - - - - - - - - - - - -
RS Stock No. 860-2718
Mfr. Part No.8.5000.B147.3600
BrandKubler
$442.56
Each
units
3600 Incremental 12000rpm RS422 (TTL Compatible) Solid 6mm 5 V dc - - IP65 RS422 - 58mm 47mm
RS Stock No. 447-6192
Mfr. Part No.D5.3501.A221.0000
BrandKubler
$731.77
Each
units
- - - - - - - - - - - - - -