Thermostatic Switches

Thermostats are used in temperature control systems regulating air or liquids and can be used in both commercial and domestic applications. The two main types are capillary and bimetallic thermostats.
RS Components offer a range of thermostats such as enclosure thermostats, mechanical HVAC thermostats, digital and programmable HVAC thermostats, digital and smart thermostats with Wi-Fi.

What Does a Thermostat Do?
It regulates the temperature of a liquid in a tank, or in conjuction with air conditioning units to monitor the air in a room/system. The thermostat simply switches the system off or on whenever necessary so that a constant temperature can be maintained. At home room thermostats switches on the heating when the room is cold and once the temperature has reached the level set, the programmable thermostat switches the heating off.

Capillary Thermostats
These consist of a sensor, capillary tube, diaphragms, a probe and an expansion medium. When the liquid heats up and expands, the temperature sensor is heated allowing for it to be converted into displacement in the diaphragm. The contacts within the closed circuit system can be opened or closed by this displacement due to pressure.
Due to their accuracy and easy installation, they are widely used to control air and water temperatures and are suitable for use in storage heaters, hot tanks and boilers to control hot water.

Bimetallic Thermostats
These consist of a strip of two different metals with different coefficients of linear expansion. The bimetallic strip acts as an electric contact breaker in an electric heating circuit. When the desired temperature is reached, the circuit is broken.
The strips of metal are bolted together. A bridge is then created in the electrical circuit and is connected to your heating system. The strip carries electricity through the circuit when the heating is on. When the strips get hot, both of the metals expand but one more so than the other. The hottest metal bends and opens the circuit. Once the circuit is open the electricity switches off and the heating cuts out.
Once the heating is off, the room cools down which in turn cools down the strip of metal and allows it to go back to its original shape. When it cools, the metal goes back into the circuit and switches the heating back on as the electricity flow has been re-established. The metal strip takes a while to expand and contract so the heating is not constantly switching on and off every few seconds.

...
Read more Read less

Filters

Viewing 61 - 80 of 123 products
Results per page
Description Price Minimum Temperature Maximum Temperature Opening Temperature Closing Temperature Thermostat Type Switch Configuration Contact Rating Contact Voltage Rating Terminal Type Mounting Type Reset Type Switch Function
RS Stock No. 467-028
Mfr. Part No.603070/0001-6-016-000-25-0-00-15-00-00-000-00-17
BrandJumo
$165.00
Each
units
-10°C +40°C - - Capillary - - - - - - -
RS Stock No. 357-7339
Mfr. Part No.602021/0005-027-000-25-1000-40-10-00-00-000-00-6
BrandJumo
$218.30
Each
units
0°C +150°C - - Capillary - 20 mA 24 V ac/dc Solder Tab Panel Mount - Relay
RS Stock No. 821-3484
Mfr. Part No.3455RC 01000230
BrandHoneywell
$29.89
Each
units
+52°C +260°C +73°C +57°C Bi-Metallic SPST 15 A 120 → 250 V ac Screw - - -
RS Stock No. 357-7828
Mfr. Part No.603021/01-2-064-30-1000-40-10-00-00-000-00-6/000
BrandJumo
$268.36
Each
units
+50°C +300°C - - Capillary NO/NC 10 A 230 V ac/dc Solder Tab Chassis Mount - Relay
RS Stock No. 228-2591
Mfr. Part No.2455RM 9082-471 L120
BrandHoneywell
$17.77
Each
units
+50°C +150°C +120°C - Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
RS Stock No. 229-5979
Mfr. Part No.2455RP 9100-443 F60C
BrandHoneywell
$15.59
Each
units
0°C +186°C +45°C +60°C Bi-Metallic NO 10 A 250 V ac Solder Tab - - -
RS Stock No. 229-5957
Mfr. Part No.2455RP 9100-445 F90C
BrandHoneywell
$17.07
Each
units
0°C +186°C +75°C +90°C Bi-Metallic NO 10 A 250 V ac Solder Tab - - -
RS Stock No. 764-5237
Mfr. Part No.604100/20-5-140-3000-0-40/404,
BrandJumo
$240.00
Each
units
-10°C +15°C - - Capillary SP 16 A - Push In Wall Mount - -
RS Stock No. 357-7799
Mfr. Part No.602021/0005-028-000-25-1000-40-10-00-00-000-00-6
BrandJumo
$297.90
Each
units
0°C +200°C - - Capillary - 16 A 24 V ac/dc Solder Tab - - -
RS Stock No. 253-2773
Mfr. Part No.67L100
$16.80
Each
units
+40°C +130°C +100°C - Bi-Metallic NC 1 A 48 V dc, 120 V ac PCB Pin PCB Mount - NC Contact
RS Stock No. 466-986
Mfr. Part No.603026/0202-1-025-30-0-00-20-13-46-120-15-6/000
BrandJumo
$513.21
Each
units
0°C +100°C - - Capillary NO/NC 0.25 (dc) A, 10 (ac) A 230 V ac/dc Screw - - -
RS Stock No. 186-551
Mfr. Part No.603021/01-1-043-30-0-00-20-13-46-300-8-6/000
BrandJumo
$318.37
Each
units
- - - - Capillary - - - Screw - - -
RS Stock No. 821-3421
Mfr. Part No.3100U 00031434
BrandHoneywell
$104.02
Each
units
-29°C +260°C +21.1°C +10°C Bi-Metallic SPST 3 A 120 V ac Screw - - -
RS Stock No. 357-7519
Mfr. Part No.602021/0001-025-000-25-1000-40-10-00-00-000-00-6
BrandJumo
$183.93
Each
units
0°C +100°C - - Capillary - 16 A @ 230 230 V ac Solder Tab - - -
RS Stock No. 357-7907
Mfr. Part No.603021/02-2-025-30-1000-40-10-00-00-000-00-6/000
BrandJumo
$338.66
Each
units
0°C +100°C - - Capillary - 0.25 (dc) A, 10 (ac) A 230 V ac/dc Screw - - -
RS Stock No. 229-5856
Mfr. Part No.2455RP 9100-438 L100C
BrandHoneywell
$15.59
Each
units
0°C +186°C +100°C +85°C Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
RS Stock No. 229-5913
Mfr. Part No.2455RP 9100-432 L30C
BrandHoneywell
$15.59
Each
units
0°C +186°C +30°C +20°C Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
RS Stock No. 229-5941
Mfr. Part No.2455RP 9100-446 F100C
BrandHoneywell
$14.86
Each
units
0°C +186°C +85°C +100°C Bi-Metallic NO 10 A 250 V ac Solder Tab - - -
RS Stock No. 357-7525
Mfr. Part No.602021/0001-027-000-25-1000-40-10-00-00-000-00-6
BrandJumo
$256.97
Each
units
0°C +150°C - - Capillary - 0.25 A @ 230 Vdc, 16 A @ 230 Vac 230 V ac/dc Solder Tab - - -
RS Stock No. 229-5840
Mfr. Part No.2455RP 9100-439 L110C
BrandHoneywell
$14.84
Each
units
0°C +186°C +110°C +95°C Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
Related Products
Bi-Metallic Thermostat Snap action bi-metallic disc operates an ...
Description:
Bi-Metallic Thermostat Snap action bi-metallic disc operates an SPST contact which is electrically isolated from the mounting bracketAll types reset when the temperature falls to nominally 15° below operating temperature.• Phenolic body with stainless steel end cap.• 1/4in tab termination.• ...
Bi-Metallic Thermostat Snap action bi-metallic disc operates an ...
Description:
Bi-Metallic Thermostat Snap action bi-metallic disc operates an SPST contact which is electrically isolated from the mounting bracketAll types reset when the temperature falls to nominally 15° below operating temperature.• Phenolic body with stainless steel end cap.• 1/4in tab termination.• ...
Manual Reset Bi-Metallic Thermostat Designed for applications that ...
Description:
Manual Reset Bi-Metallic Thermostat Designed for applications that require status indication of over temperature Snap action bi-metallic disc, electrically and thermally isolated from the switch, actuates the normally closed contacts Manual reset can be operated at approximately 70% of the ...
Basic Bi-Metallic Thermostat PPS Ryton body with steel ...
Description:
Basic Bi-Metallic Thermostat PPS Ryton body with steel end cap Electrical terminals parallel to the mounting face and a floating steel bracket to ease mounting and increase temperature toleranceN/C types open on temperature rise, N/O types close on temperature rise1/4in ...