Non-Mercury Tilt Switches

Non-mercury tilt switches use a non-toxic item or substance to conduct electricity between the two contacts of a switch. As the name suggests, this path is only created when the switch is tilted past a certain angle. The similar mercury tilt switch uses highly toxic mercury to conduct electricity instead.

What are non mercury tilt switches used for?

Non-mercury tilt switches can be used to sound an alarm when there is a fault. For example, they may be used to let workers know when machinery is tipping too far in one direction, when vending machines are being tipped over, or for personnel safety when someone falls in a confined space, such as a welder working in a tank.

Types of non-mercury tilt switches

Non-mercury tilt switches can use a number of different techniques to join the contacts in the circuit. Some common types are:

  • Ball and cage switches, where a ball provides the conduction
  • Electrolytic tilt switches, which use the electrodes of a conductive fluid to detect angle change
  • Force balance sensors, which use a balance system to detect a change in angle

...
Read more Read less

Filters

Viewing 1 - 20 of 22 products
Results per page
Description Price Differential Angle Mounting Orientation Electrical Output Maximum Current Maximum AC Voltage Maximum DC Voltage Contact Resistance Terminal Type Length Depth Width Minimum Operating Temperature Maximum Operating Temperature Dimensions
RS Stock No. 618-7507
Mfr. Part No.S1016CW
BrandAssemtech
$35.04
Each
units
15 ° - - 1 A 120V - Wire Lead 196.5mm - - -20°C +70°C 196.5 x 13 mm
RS Stock No. 361-5093
Mfr. Part No.RBS040200
BrandAssemtech
$1.71
Each
units
15 ° Horizontal - 25 mA 24V 24V - PCB 6mm 11mm 5mm -25°C +70°C 6 x 5 x 11 mm
RS Stock No. 361-5087
Mfr. Part No.RBS040100
BrandAssemtech
$1.59
Each
units
15 ° Horizontal - 25 mA 24V 24V - PCB 6mm 14mm 5mm -25°C +70°C 6 x 5 x 14 mm
RS Stock No. 361-5144
Mfr. Part No.MS24P/10
BrandAssemtech
$15.91
Each
units
- Any Position - 25 mA - 24V - Wire Lead 35mm 19mm 25.4mm -20°C +70°C 35 x 25.4 x 19 mm
RS Stock No. 779-0873
Mfr. Part No.PD5005-7TC
BrandAssemtech
$82.76
Each
units
15 ° Horizontal Voltage 2.5 A 280V - - PCB Pin 47.6mm - 13.46 (Dia.)mm -25°C +75°C 13.46 (Dia.) x 47.6 mm
RS Stock No. 235-7623
Mfr. Part No.CW1300-1
BrandAssemtech
$3.17
Each
units
15 ° Horizontal - 250 mA 60V 60V 30Ω Wire Lead 22.1mm - - -37°C +100°C 5.94 x 22.1 mm
RS Stock No. 779-0889
Mfr. Part No.CW1300-96
BrandAssemtech
$40.87
Each
units
15 ° Horizontal Voltage 250 mA 60V - 30Ω PCB Pin 30mm 7.62mm 20mm -37°C +100°C 30 x 20 x 7.62 mm
RS Stock No. 361-5122
Mfr. Part No.CW1725-1
BrandAssemtech
$15.78
Each
units
25 ° Horizontal - 250 mA 60V 60V 30Ω PCB 11mm - - -37°C +100°C 15.4 x 11 mm
RS Stock No. 289-7890
Mfr. Part No.S1039CW
BrandAssemtech
$20.04
Each
units
15 ° Horizontal - 250 mA 60V 60V - Wire Lead 47mm 12mm 11mm -20°C +70°C 47 x 11 x 12 mm
RS Stock No. 331-7519
Mfr. Part No.S1425
BrandAssemtech
$5.25
Each
units
- Any Position - 250 mA 24V 24V - PCB 14mm - - -37°C +100°C 8.2 x 14 mm
RS Stock No. 361-5201
Mfr. Part No.S1459
BrandAssemtech
$20.22
Each
units
40 ° Horizontal - 250 mA 60V - - Wire Lead 25mm 16mm 18mm -20°C +70°C 25 x 18 x 16 mm
RS Stock No. 331-7525
Mfr. Part No.S1430
BrandAssemtech
$28.03
Each
units
- Any Position - 40 mA - 5V - Wire Lead 50.8mm 20.3mm 32mm -10°C +70°C 50.8 x 32 x 20.3 mm
RS Stock No. 331-7531
Mfr. Part No.CW 60A/30
BrandAssemtech
$43.77
Each
units
15 ° Horizontal - 250 mA 60V 5V - Wire Lead 50.8mm 20.3mm 32mm -20°C +70°C 50.8 x 32 x 20.3 mm
RS Stock No. 779-0882
Mfr. Part No.CW1306-1
BrandAssemtech
$5.52
Each
units
15 ° Horizontal Voltage 250 mA 60V - 30Ω PCB Pin 22.1mm - 5.94 (Dia.)mm -37°C +100°C 5.94 (Dia.) x 22.1 mm
RS Stock No. 361-5065
Mfr. Part No.S1267
BrandAssemtech
$19.00
Each
units
16 ° Horizontal - 250 mA 60V - - Wire Lead 30mm 20mm 7mm -20°C +85°C 30 x 7 x 20 mm
RS Stock No. 361-5059
Mfr. Part No.S1462
BrandAssemtech
$15.69
Each
units
15 ° Horizontal - 100 mA 60V 60V - Wire Lead 28mm - - -20°C +85°C 6 x 28 mm
RS Stock No. 779-0876
Mfr. Part No.CW1317C-0
BrandAssemtech
$6.95
Each
units
15 ° Horizontal Voltage 250 mA 60V - 100Ω PCB Pin 22.23mm - 5.94 (Dia.)mm -37°C +100°C 5.94 (Dia.) x 22.23 mm
RS Stock No. 779-0870
Mfr. Part No.CW1600-0
BrandAssemtech
$7.34
Each
units
15 ° Horizontal Voltage 100 mA 60V - 100Ω PCB Pin 8.71mm - 4.27 (Dia.)mm -37°C +100°C 4.27 (Dia.) x 8.71 mm
RS Stock No. 361-5194
Mfr. Part No.CW1260-0
BrandAssemtech
$12.67
Each
units
60 ° Vertical - 250 mA 60V - 5mΩ PCB 16.25mm - - -38°C +100°C 5.7 x 16.25 mm
RS Stock No. 289-7907
Mfr. Part No.S1234
BrandAssemtech
$13.56
Each
units
35 ° Any Position - 200 mA 60V - 10Ω PCB 26mm - - -37°C +100°C 6.5 x 26 mm