Flow Switches

A flow switch are flowmeter devices used to measure the flow rate and pressure of liquid, gas or vapour that passes through them. They measure flow rates over a set time, or they can continually measure the medium passed through. They operate by sending signals to another component elsewhere in the system (e.g. pumps) telling it to stop/start in order to adjust flow rate and pressure to the desired and programmed levels.


Common types of flow switches


  • Water: uses a paddle (physical or ultrasonic), for water pumps and sprinklers.

  • Gas and air: HVAC and ducting, paddle air, boilers, inline air flow switches

  • Thermal dispersion: involves a sensor probe, allows the rate of gas or liquid flow to be calculated according to how quickly heat is carried away by the molecules flowing past.

  • Oil: can operate at higher temperatures with robust seals and housing.

  • Ultrasonic, Magnetic: emits an ultrasonic signal to the medium, this is then bounced back and converted by the primary device. Commonly used in dirty applications such as wastewater

  • Mechanical: need to be tested regularly as continual movements of parts will lead to wear and tear.

  • PVC: basic type ideal where a quick visual confirmation of flow/no flow status is needed. Designed for cleaning and maintenance.

  • Industrial: larger more robust so can withstand higher volumes, pressure and flow rates, designed for heavily contaminated or hazardous materials.

  • Pneumatic: for applications where there is a necessary pressure differential between different areas of ducting.

  • Adjustable: quickly and easily recalibrate the desired flow settings

  • Rotary: functions as a basic turbine, ideal for low flow liquid monitoring.

Some basic rules to install a flow switch:


  • Install on a straight section of pipe or duct

  • Make sure there is a good length of straight pipe in front and behind the switch

  • Avoid fitting or wiring near to bends, other fittings, valves, drains, narrower or wider sections of pipe

Each type of flow switch has its own specific applications and installation constraints. The way to select the right one is to think about the application as a guide, not the technology. Starting with the application, will help to select the technology based on accuracy, cost, durability and reliability, rather than trying to make the technology fit the application you have.


...
Read more Read less

Filters

Viewing 21 - 40 of 51 products
Results per page
Description Price Media Monitored Device Type Minimum Flow Rate Maximum Flow Rate Supply Voltage Pipe Diameter Range Connection Type Maximum Pressure Material Minimum Media Temperature Maximum Media Temperature Minimum Operating Temperature Maximum Operating Temperature Current Rating
RS Stock No. 395-7202
Mfr. Part No.020-3491
$478.32
Each
units
Liquid Shuttle 7.5 L/min 30 L/min 250 V 1 in 1 BSP 27bar Bronze - - -20°C +80°C -
RS Stock No. 780-0113
Mfr. Part No.LFS-02
BrandCynergy3
$462.92
Each
units
- Paddle 15.2 L/min, 19 L/min 60.6 L/min, 83.3 L/min 230 V 1 → 3 in 3/4 BSP 20bar Aluminium Alloy - - -30°C +150°C 1 A
RS Stock No. 395-7016
Mfr. Part No.166703-A
$78.96
Each
units
Gas Piston - 158 L/min 120 → 240 V ac/dc 1/4 in 1/4 BSP 10bar Noryl - +100°C - +100°C -
RS Stock No. 744-0913
Mfr. Part No.PFM710S-C4-A-W
BrandSMC
$448.60
Each
units
Dry Air, Gas Integrated Display 0.2 L/min 10 L/min 24 V dc 4 mm One-Touch Fitting 750kPa PBT 0 °C +50°C 0°C +50°C -
RS Stock No. 122-8440
Mfr. Part No.26602
$378.00
Each
units
Liquid AdjustableShuttle 7 gal/min 14 gal/min - 3/4 in 3/4 NPT Female 27.6bar Bronze - - -29°C +82.2°C -
RS Stock No. 395-6990
Mfr. Part No.166701-A
$78.96
Each
units
Gas Piston - 28 L/min 120 → 240 V ac/dc 1/4 in 1/4 BSP 10bar Noryl - +100°C - +100°C -
RS Stock No. 780-0122
Mfr. Part No.LFS-03
BrandCynergy3
$426.22
Each
units
- Paddle 15.2 L/min, 19 L/min 60.6 L/min, 83.3 L/min 230 V 1 → 3 in 1 NPT 20bar Aluminium Alloy - - -30°C +150°C 1 A
RS Stock No. 510-0559
BrandRS PRO
$368.60
Each
units
Liquid Piston Inline 0.04 L/min 0.13 L/min 200 V ac 1/4 in 1/4 BSP 300bar Brass - +100°C - +120°C 1 A
RS Stock No. 313-2475
Mfr. Part No.FCS-G1/2A4-NA-H1141
BrandTurck
$749.25
Each
units
Gas, Liquid Remote Sensor 1 (Water) ccm/s, 2 (Air) ccm/s, 3 (Oil) ccm/s 30 (Air) cm³/s, 150 (Water) cm³/s, 300 (Oil) cm³/s - 1/2 in 1/2 BSP 100bar Stainless Steel -25 °C +80°C -25°C +80°C -
RS Stock No. 616-3494
Mfr. Part No.197093
$75.45
Each
units
Liquid Piston - 1 gal/min 200 V 1/4 in 1/4 Quick Disconnect Male 8.6bar Glass Reinforced PP -18 °C +100°C -18°C +100°C -
RS Stock No. 744-0717
Mfr. Part No.PFM750S-C8-A-W
BrandSMC
$448.60
Each
units
Dry Air, Gas Integrated Display 1 L/min 50 L/min 24 V dc 8 mm One-Touch Fitting 750kPa PBT 0 °C +50°C 0°C +50°C -
RS Stock No. 313-2481
Mfr. Part No.FCS-GL1/2A4-NA-H1141
BrandTurck
$906.86
Each
units
Gas, Liquid Remote Sensor 1 (Water) ccm/s, 2 (Air) ccm/s, 3 (Oil) ccm/s 30 (Air) cm³/s, 150 (Water) cm³/s, 300 (Oil) cm³/s - 1/2 in 1/2 BSP 100bar Stainless Steel -25 °C +80°C -25°C +80°C -
RS Stock No. 510-0571
BrandRS PRO
$430.13
Each
units
Liquid Piston Inline 0.5 L/min 3 L/min 200 V ac 1/4 in 1/4 BSP 300bar Brass - +100°C - +120°C 1 A
RS Stock No. 122-8443
Mfr. Part No.51590
$449.52
Each
units
Liquid Piston - 0.5 gal/min - 1/4 in 1/4 NPT Female 69bar Brass - - -29°C +148.9°C -
RS Stock No. 122-8441
Mfr. Part No.51582
$449.52
Each
units
Liquid Piston - 0.1 gal/min - 1/4 in 1/4 NPT Female 69bar Brass - - -29°C +148.9°C -
RS Stock No. 313-2469
Mfr. Part No.FCS-G1/4A4-NA-H1141
BrandTurck
$730.56
Each
units
Gas, Liquid Remote Sensor 1 (Water) ccm/s, 2 (Air) ccm/s, 3 (Oil) ccm/s 30 (Air) cm³/s, 150 (Water) cm³/s, 300 (Oil) cm³/s - 1/4 in 1/4 BSP 100bar Stainless Steel -25 °C +80°C -25°C +80°C -
RS Stock No. 122-8444
Mfr. Part No.51594
$449.52
Each
units
Liquid Piston - 0.75 gal/min - 1/4 in 1/4 NPT Female 69bar Brass - - -29°C +148.9°C -
RS Stock No. 613-4244
BrandRS PRO
$344.01
Each
units
Gas, Liquid Paddle 14 L/min 18 L/min 250 V ac 25 mm 1 BSP Female 25bar Nickel Plated Brass - +110°C - +110°C 5 A
RS Stock No. 395-7000
Mfr. Part No.166702-A
$80.14
Each
units
Gas Piston - 74 L/min 120 → 240 V ac/dc 1/4 in 1/4 BSP 10bar Noryl - +100°C - +100°C -
RS Stock No. 122-8442
Mfr. Part No.51586
$421.87
Each
units
Liquid Piston - 0.25 gal/min - 1/4 in 1/4 NPT Female 69bar Brass - - -29°C +148.9°C -
Related Products
F1 UN Series Professional range of Bernstein limit ...
Description:
F1 UN Series Professional range of Bernstein limit switches from the F1 UN series All models are made from aluminium diecast and are highly reliable and excellent quality. Features & Benefits Cable entry: M20 x 1.5Protection rating IP65/67Aluminium diecast enclosure ...
SSF67PM12 Series Level Float These SSF67 series floats ...
Description:
SSF67PM12 Series Level Float These SSF67 series floats from Cynergy 3 have been designed to provide different switching options with a longer reach float The float is made with stainless steel 316L making it suitable to use with aggressive liquids ...
188 AHDB - Safety switch, plastic Insulation encapsulated ...
Description:
188 AHDB - Safety switch, plastic Insulation encapsulated Operation via axis of rotation For mounting on hinge axes For monitoring rotatable and pivotable safety equipment Switch casing in accordance with EN 50047Protection rating IP 65 Approvals UL, CSA and BG ...
Electrostatic Discharge (ESD) Protection, Texas Instruments Integrated ESD ...
Description:
Electrostatic Discharge (ESD) Protection, Texas Instruments Integrated ESD Protection Over Voltage Protection (OVP)Over Current Protection (OCP)Current Limited Load Switch Level ShifterEMI Protection High Performance TVS Diodes Low Capacitance Low Leakage Current Ultra Small Package High Voltage High IEC ...