Motor Controllers

Motor controllers are devices (or groups of devices) that are used to control the start, stop and speed of an electric motor. They can either be manually operated or programmed to work automatically, with possible functions including selecting the rotational direction and speed, regulating or limiting torque, and stopping or starting the motor. A motor controller helps to protect the motor itself from overloading and/or electrical faults. At RS Components, we have a curated range of motor controllers from industry-leading brands such as Electromen OY, Schneider Electric, Siemens, Sprint Electric, and many more.

What types of motor controllers are there?

Motor controllers can be classified by the type of motor is designed to drive, e.g. servo, magnet, series, separately excited, direct current (DC) and alternating current (AC). Motor starters are specialized switching units used with larger motors, and connects the motor terminals directly to the power supply.

One of the widest categories of motor controllers is that of servo controllers, which use position feedback to close the control loop, which provide precise control over a closed loop. Stepper controllers are also popular, used for accurate positioning, rotation angles and speed control in stepper motors through.

What are motor controllers used for?

Motor controllers are used to achieve more accurate control over motor speed, stops and starts than can be achieved with a manual control or mechanical switch. Motor controllers are also capable of controlling motors that exceed the current limitations of a mechanical switch.


...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Phase Control Function Supply Voltage Current Rating Voltage Rating Power Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature IP Rating
RS Stock No. 455-851
Mfr. Part No.ST10-S
$941.83
Each
units
- - - 10 A - - 3.65in 3in 1.25in - - -
RS Stock No. 455-841
Mfr. Part No.ST5-S
$809.65
Each
units
- - - 5 A - - 3.65in 3in 1.25in - - -
RS Stock No. 877-7225
Mfr. Part No.ST5-Q-NN
$1,165.01
Each
units
- - - 0.1 → 5 A 24 → 48 V dc - 127mm 76.2mm 44.5mm - - -
RS Stock No. 877-7228
Mfr. Part No.ST10-Q-NN
$735.86
Each
units
- - - 0.1 → 10 A 24 → 80 V dc - 127mm 76.2mm 44.5mm - - -
RS Stock No. 877-7216
Mfr. Part No.STR-2M
$355.69
Each
units
- - - 0.3 → 2.2 A 12 → 48 V dc - 92.6mm 56mm 20.8mm - - -
RS Stock No. 455-863
Mfr. Part No.ST10-SI
$1,364.29
Each
units
- - - 10 A - - 5in 3in 1.75in - - -
RS Stock No. 455-845
Mfr. Part No.ST5-SI
$1,021.36
Each
units
- - - 5 A - - 5in 3in 1.75in - - -