DC Motor Controllers

A dc motor controller is a device that works alongside a microcontroller, the batteries and motors. Most controllers have under-voltage, over-voltage, short circuit protection, current limit protection, thermal protection and voltage transients. Without these protections, the motor is exposed to threats that can result in permanent electrical or mechanical damage.
Some DC Motor Controllers control two motors independently and often only one supply voltage can be used to supply both motors
The benefits of using a controller.
• Electrical protection of the motor
• Maintains constant speed
• Dynamic response to changing system demands
• Monitoring to evaluate machine performance / diagnostics
• Energy saving
• Accurate speed control

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Supply Voltage Current Rating Voltage Rating Compatible Motor Type Control Input Mounting Style Phase Length Width Depth Dimensions Operating Temperature Range
RS Stock No. 921-1331
Mfr. Part No.SC2804S-3530
BrandFaulhaber
$258.87
Each
units
0 → 28 V dc 8 A 10 V Brushless DC Motor Analogue, Digital Panel Mount 3 65mm 58mm 22mm 65 x 58 x 22 mm -25 → +60 °C
RS Stock No. 873-4815
Mfr. Part No.SC1801S-3530
BrandFaulhaber
$126.90
Each
units
4 → 18 V dc 1 A - - - - - 34mm 25mm 8mm 34 x 25 x 8 mm -
RS Stock No. 122-4620
Mfr. Part No.MCLM 3002 S RS
BrandFaulhaber
$562.60
Each
units
5 → 30 V dc - 30 V dc - - Panel Mount 3 49.6mm 25mm 14mm 49.6 x 25 x 14 mm -25 → +85 °C
RS Stock No. 873-4754
Mfr. Part No.6501.00088
BrandFaulhaber
$361.17
Each
units
- 100 mA 3.5 → 30 V - - - - - - - - -