Cable Sleeving Tape
Cable sleeving tape, or harness tape, is a type of electrical insulation tape that's used to protect and bundle wire. It's made from high-quality materials, such as polyester, with a strong synthetic-based adhesive that holds up well against heat and abrasion.
Cable sleeving tape applications
Cable sleeving tape can be used for a variety of applications at home and at work. It's most commonly used for cable harnessing (bundling wires together) in the automotive industry. The hot melt or heat shrink tape variety is also useful as a protective wrap on cables and irregular shapes where heat-shrink sleeves(a shrinkable plastic tube used to insulate wires) is difficult to apply.
Features and benefits of cable sleeving tape
Features and benefits of cable sleeving table include:
- Offers strong adhesive capabilities that are resistant to heat
- Can generally be removed from smooth surfaces cleanly
- Easy to handle – flexible, soft and can be torn by hand
- Long-lasting performance – doesn't rot or age
- Comes in different thickness for different applications
Related links
- TE Connectivity Hot Melt Tape 10m Length
- SES Sterling Hot Melt Tape 50m Length
- HellermannTyton Hot Melt Tape 10m Length
- HellermannTyton Hot Melt Tape 50m Length
- RS PRO Expandable Braided PET Black Cable Sleeve, 20mm Diameter, 5m Length
- Trace Heating Cable
- Crocodile Clips – A Complete Guide
- Cable Sleeving Tools