DIN 43650 Solenoid Connectors
DIN 43650 solenoid connectors are durable valve connectors that are used across a wide range of industrial applications. They are designed to withstand voltage surges and electromagnetic interference, ensuring reliable performance under challenging conditions.
Types of DIN 43650 Solenoid Connectors
DIN 43650 solenoid valve connectors are available in three formats: Form A, Form B and Form C, each tailored to function within specific voltage limits. These connectors are available with three types of gasket: NBR Profile, NBR Flat or EPDM Flat, catering to different environmental and operational requirements. NBR rubber is favoured for its oil resistance, whereas EPDM is chosen for its superior resistance to ozone, heat, and adverse weather conditions.
The connectors are available with various enclosure locks to suit different assembly needs. They feature a range of configurations:
- Pole Format: Typically 2, 3, or 4 poles.
- Gender: Available in male and female options.
- Voltage and Current Rating: Specific ratings depend on the connector type and application requirements.
- Indicator Light: Some models include an indicator light for visual confirmation of operation.
- Operating Temperature: Designed to function within a specific temperature range.
- Termination Method: Options include screw, solder, or crimp termination.
- Mounting Type: Choices range from flange mounting to direct valve mounting, enhancing versatility.
What Are DIN 43650 Solenoid Connectors Used for?
DIN 43650 solenoid connectors are suitable for use in varied industrial applications, such as machine building and tooling or equipment manufacture. They are commonly connected to components like magnetic valves, which control fluid flow; temperature sensors, which monitor thermal conditions; and pressure transducers, which detect pressure levels.
These solenoid plug connectors facilitate power and signal transmission with high reliability, making them essential for automating and enhancing industrial processes. Such industrial applications include:
- Automation Systems: Enhancing efficiency and reliability in automated assembly lines.
- Hydraulic and Pneumatic Systems: Providing connections for solenoid valves that control fluid and air flow.
- Environmental Control Systems: Used in heating, ventilation, and air conditioning systems for regulated operation.
How to Choose the Appropriate Solenoid Connector?
Selecting the right solenoid electrical connector involves considering several key factors:
- Environmental Conditions: Assessing the operational environment to ensure the connector can handle potential temperature extremes, moisture, and chemical exposure.
- Electrical Requirements: Matching the connector’s voltage and current ratings with the demands of the electrical system to prevent overload.
- Physical Fit: Ensuring the connector fits physically with the valve or device, considering factors like pole configuration and mounting type.
Buying Solenoid Connectors: Ordering and Delivery Information for Australia
RS is a trusted supplier and distributor of high-quality DIN 43650 solenoid connectors, featuring renowned brands like RS PRO, Hirschmann, Molex, and Murrelektronik Limited. Beyond solenoid valve connectors, RS also offers a broad range of associated products including thermocouple connectors, conduit connectors, and industrial connectors, ensuring a comprehensive solution for all connectivity needs.
Explore our extensive range and experience the convenience of shopping with RS Australia, where quality and customer satisfaction are our top priorities. Delivery options are flexible, with fast shipping across Australia to meet the needs of every business. Visit our Delivery Information page for more information.