- RS Stock No.:
- 210-2106
- Mfr. Part No.:
- 3120-N554-P7T1-W02D-10A
- Brand:
- ETA
41 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$57.11
(exc. GST)
$62.82
(inc. GST)
Units | Per unit |
1 - 4 | $57.11 |
5 - 9 | $55.12 |
10 + | $52.55 |
- RS Stock No.:
- 210-2106
- Mfr. Part No.:
- 3120-N554-P7T1-W02D-10A
- Brand:
- ETA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
The ETA 3120-N 5-pole thermal rocker actuated circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. It has blade terminals. The trip element is a thermal bimetal. After tripping, it can reliably, easily and quickly be reset. The positively trip-free mechanism ensures reliable disconnection of the circuit even with the actuator blocked. It is ideally suited for overload protection of motors, pumps, transformers and cables.
Mounting type: Snap-in, cut-out 44.5mm x 22mm
Current rating: 10A
Extendable functionality through appliance inlet module
Water splash protection
Reduced mounting and wiring time
Space-saving design
Reduced disposition and storage costs
Increased overall reliability
Current rating: 10A
Extendable functionality through appliance inlet module
Water splash protection
Reduced mounting and wiring time
Space-saving design
Reduced disposition and storage costs
Increased overall reliability
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Number of Poles | 5 |
Voltage Rating | 50 V DC, 240 V AC |
Width | 28mm |
Series | 3120-N |
Circuit Breaker Type | Thermal Circuit Breaker |
Related links
- ETA Thermal Circuit Breaker - 3120-N 2 Pole 50 V DC 15A Current Rating
- ETA Thermal Magnetic Circuit Breaker - 3120-F 2 Pole Snap In, 5A...
- ETA Thermal Circuit Breaker - 3120-N 5 Pole 50 V DC 16A Current Rating
- ETA Thermal Circuit Breaker - 3120-N 2 Pole 50 V DC 20A Current Rating
- ETA Thermal Circuit Breaker - 3120-N 5 Pole 50 V DC 12A Current Rating
- ETA Thermal Circuit Breaker - 3120-N 5 Pole 50 V DC 5A Current Rating
- ETA Thermal Circuit Breaker - 3120-N 5 Pole 50 V DC 20A Current Rating
- ETA Thermal Circuit Breaker - 3120-F 2 Pole 240V Voltage Rating...