- RS Stock No.:
- 210-2074
- Mfr. Part No.:
- 3120-N521-H7T1-W01D-5A
- Brand:
- ETA
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$48.73
(exc. GST)
$53.60
(inc. GST)
Units | Per unit |
1 - 4 | $48.73 |
5 - 9 | $47.03 |
10 + | $44.82 |
- RS Stock No.:
- 210-2074
- Mfr. Part No.:
- 3120-N521-H7T1-W01D-5A
- Brand:
- ETA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
The ETA 3120-N 2-pole thermal rocker actuated circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. It has blade terminals with flat head screws M3.5 for units with under voltage release module. The trip element is a thermal bimetal. After tripping, it can reliably, easily and quickly be reset. The positively trip-free mechanism ensures reliable disconnection of the circuit even with the actuator blocked. It is ideally suited for overload protection of motors, pumps, transformers and cables.
Mounting type: Snap-in, cut-out 44.5 x 22mm
Current rating: 5A
Extendable functionality through appliance inlet module
Power-on protection and water splash cover
Reduced mounting and wiring time
Space-saving design
Reduced disposition and storage costs
Increased overall reliability
Current rating: 5A
Extendable functionality through appliance inlet module
Power-on protection and water splash cover
Reduced mounting and wiring time
Space-saving design
Reduced disposition and storage costs
Increased overall reliability
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Number of Poles | 2 |
Voltage Rating | 50 V DC, 240 V AC |
Width | 25mm |
Series | 3120-N |
Circuit Breaker Type | Thermal Circuit Breaker |
Related links
- ETA Thermal Circuit Breaker - 3120-N 2 Pole 50 V DC 20A Current Rating
- ETA Thermal Circuit Breaker - 3120-N 2 Pole 50 V DC 8A Current Rating
- ETA Thermal Circuit Breaker - 3120-N 2 Pole 50 V DC 12A Current Rating
- ETA Thermal Circuit Breaker - 3120-N 2 Pole 50 V DC 10A Current Rating
- ETA Thermal Circuit Breaker - 3120-N 2 Pole 50 V DC 1A Current Rating
- ETA Thermal Circuit Breaker - 3120-N 2 Pole 50 V DC 1.5A Current Rating
- ETA Thermal Circuit Breaker - 3120-N 2 Pole 50 V DC 2.5A Current Rating
- ETA Thermal Circuit Breaker - 3120-N 2 Pole 50 V DC 16A Current Rating