- RS Stock No.:
- 210-2061
- Mfr. Part No.:
- 3120-N521-H7T1-W01D-1,5A
- Brand:
- ETA
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$89.20
(exc. GST)
$98.12
(inc. GST)
Units | Per unit |
1 - 4 | $89.20 |
5 - 9 | $86.08 |
10 + | $82.06 |
- RS Stock No.:
- 210-2061
- Mfr. Part No.:
- 3120-N521-H7T1-W01D-1,5A
- Brand:
- ETA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
The ETA 3120-N 2-pole thermal rocker actuated circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. It has blade terminals with flat head screws M3.5 for units with under voltage release module. The trip element is a thermal bimetal. After tripping, it can reliably, easily and quickly be reset. The positively trip-free mechanism ensures reliable disconnection of the circuit even with the actuator blocked. It is ideally suited for overload protection of motors, pumps, transformers and cables.
Mounting type: Snap-in, cut-out 44.5 x 22mm
Current rating: 1.5A
Extendable functionality through appliance inlet module
Standard actuator
Reduced mounting and wiring time
Space-saving design
Reduced disposition and storage costs
Increased overall reliability
Current rating: 1.5A
Extendable functionality through appliance inlet module
Standard actuator
Reduced mounting and wiring time
Space-saving design
Reduced disposition and storage costs
Increased overall reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 1.5A |
Number of Poles | 2 |
Voltage Rating | 50 V DC, 240 V AC |
Width | 25mm |
Series | 3120-N |
Circuit Breaker Type | Thermal Circuit Breaker |
Related links
- ETA Thermal Magnetic Circuit Breaker - 3120-F 2 Pole Snap In, 5A...
- ETA Thermal Circuit Breaker - 3120 2 Pole Snap In, 15A Current Rating
- ETA Thermal Circuit Breaker - 3120 2 Pole Snap In, 10A Current Rating
- ETA Thermal Circuit Breaker - 3120-N 5 Pole 50 V DC 12A Current Rating
- ETA Thermal Circuit Breaker - 3120-N 2 Pole 50 V DC 20A Current Rating
- SAM Hexagon Screwdriver
- ETA Thermal Circuit Breaker - 3120-F 2 Pole 240V Voltage Rating...
- ETA Thermal Circuit Breaker - 3120 2 Pole Snap In, 5A Current Rating