Omron Black Tactile Switch Cap for Series B3F-1000, Series B3F-3000, Series B3FS, Series B3W-1000, B32-2010
- RS Stock No.:
- 682-1125
- Mfr. Part No.:
- B32-2010
- Brand:
- Omron
60 In AU stock for next working day delivery
80 In Global stock for delivery within 5 working day(s)
35 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
Was $10.81
You pay
$1.188
(exc. GST)
$1.307
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $1.188 | $5.94 |
125 - 495 | $1.18 | $5.90 |
500 - 1245 | $1.156 | $5.78 |
1250 - 2495 | $1.124 | $5.62 |
2500 + | $1.096 | $5.48 |
*price indicative |
- RS Stock No.:
- 682-1125
- Mfr. Part No.:
- B32-2010
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Key Tops for Omron Mechanical Key Switches
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Cap |
For Use With | B3F Series, B3W Series |
Cap Colour | Black |
Related links
- Omron Red Tactile Switch Cap for Series B3F-1000 Series B3FS B32-1080
- Omron Black Tactile Switch Cap for Series B3F-4000 Series...
- Omron Black Tactile Switch Cap for Series B3F-1000 Series B3F-3000...
- Omron Grey Tactile Switch Cap for Series B3F-1000 Series B3FS B32-2000
- Omron Yellow Tactile Switch Cap for Series B3F-4000 Series...
- Omron Yellow Tactile Switch Cap for Series B3F-1000 Series B3FS B32-1030
- Omron Ivory Tactile Switch Cap for Series B3F-1000 Series B3FS B32-1000
- Omron White Tactile Switch Cap for Series B3F-1000 Series B3FS B32-1060