- RS Stock No.:
- 251-7178
- Mfr. Part No.:
- T3482
- Brand:
- CK
4 In AU stock for next working day delivery
18 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$37.87
(exc. GST)
$41.66
(inc. GST)
Units | Per unit |
1 + | $37.87 |
- RS Stock No.:
- 251-7178
- Mfr. Part No.:
- T3482
- Brand:
- CK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Pocket Level
Pocket level with 3 vials to set horizontal and vertical
The black plastic body incorporates a removable vial which acts as a mini level (to check levels when installing switches or sockets). A magnetised sole plate holds the level in place on ferrous metal surfaces
Overall length 210 mm
The black plastic body incorporates a removable vial which acts as a mini level (to check levels when installing switches or sockets). A magnetised sole plate holds the level in place on ferrous metal surfaces
Overall length 210 mm
Specifications
Attribute | Value |
---|---|
Level Type | Torpedo |
Length | 210mm |
Number of Vials | 3 |
Magnetic | Yes |
Pocket Level | Yes |
Model Number p | B2517178 |