RS PRO Signal Conditioner
- RS Stock No.:
- 794-8555
- Brand:
- RS PRO
Price (ex. GST) Each
$197.60
(exc. GST)
$217.36
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $197.60 |
- RS Stock No.:
- 794-8555
- Brand:
- RS PRO
- COO (Country of Origin):
- DE
RS PRO Analogue Output, Signal Conditioner
This analogue-to-analogue signal conditioner from the RS PRO range is commonly used in industrial and automation applications. It's designed to convert DC current to voltage and voltage to current efficiently. It has an input range of 0 to 10 V and an output range of 4 to 20 mA.
The conditioner's two-way isolation means that electrical noise and ground loop currents are eliminated. What's more, its sturdy construction helps it withstand an operating temperature range of -25°C to +60°C
The converter is simple to install thanks to its DIN (Deutsche Institut für Normung, the German Institute for Standardization) rail-mounting and screw-type termination. It also has an IP20 rating that offers basic protection from accidental touch. This converter additionally conforms to various international standards for use in hazardous locations (Class I, cULus, Div. 2, Groups A, Groups B, Groups C, Groups D, Groups T4).
The conditioner's two-way isolation means that electrical noise and ground loop currents are eliminated. What's more, its sturdy construction helps it withstand an operating temperature range of -25°C to +60°C
The converter is simple to install thanks to its DIN (Deutsche Institut für Normung, the German Institute for Standardization) rail-mounting and screw-type termination. It also has an IP20 rating that offers basic protection from accidental touch. This converter additionally conforms to various international standards for use in hazardous locations (Class I, cULus, Div. 2, Groups A, Groups B, Groups C, Groups D, Groups T4).
Features and Benefits
• Micro-compact analogue-to-analogue converter signal conditioner
• Input range of 0 → 10 V
• Output range of 4 → 20 mA
• Supply voltage of 16.8 → 30 V dc and 19.2 → 28.8 V ac
• Minimum operating temperature of -25°C
• Maximum operating temperature of +60°C
• Screw termination
• DIN rail mounting
• Two-way isolation
• Rated IP20 for basic protection against accidental finger contact
• Complies with standards Class I, cULus, Div. 2, Groups A, Groups B, Groups C, Groups D, Groups T4 for usage in hazardous locations
• Input range of 0 → 10 V
• Output range of 4 → 20 mA
• Supply voltage of 16.8 → 30 V dc and 19.2 → 28.8 V ac
• Minimum operating temperature of -25°C
• Maximum operating temperature of +60°C
• Screw termination
• DIN rail mounting
• Two-way isolation
• Rated IP20 for basic protection against accidental finger contact
• Complies with standards Class I, cULus, Div. 2, Groups A, Groups B, Groups C, Groups D, Groups T4 for usage in hazardous locations
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Operating Temperature Range | -25 → +60°C |
Series | Crouse-Hinds |
Maximum Operating Temperature | +60°C |
Termination | Screw |
Minimum Operating Temperature | -25°C |