Better World
Siemens Selector Switch - (SPST) 22mm Cutout Diameter, Illuminated 2 Positions
- RS Stock No.:
- 173-6763
- Mfr. Part No.:
- 3SU1100-2BF60-3BA0
- Brand:
- Siemens
Price (ex. GST) Each
$76.29
(exc. GST)
$83.92
(inc. GST)
20 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | $76.29 |
5 + | $62.79 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 173-6763
- Mfr. Part No.:
- 3SU1100-2BF60-3BA0
- Brand:
- Siemens
Related links
- Siemens Selector Switch -, Illuminated 2 Positions
- Siemens Selector Switch - (SPST) 22.3mm Cutout Diameter 2 Positions
- Siemens Short Black Handle Selector Switch - (SPDT) 22mm Cutout...
- Siemens Selector Switch - (SPDT) 2 Positions
- Siemens Selector Switch - (SPST), Illuminated 2 Positions
- Schmersal Key Selector Switch - (SPST) 22.3mm Cutout Diameter,...
- Siemens Short Black Handle Selector Switch - (SPDT) 22mm Cutout...
- Siemens Selector Switch -, Illuminated 3 Positions