Better World
Siemens SIRIUS ACT Series Green, Red Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 103-8496
- Mfr. Part No.:
- 3SU1000-3BB42-0AK0
- Brand:
- Siemens
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$54.59
(exc. GST)
$60.05
(inc. GST)
Units | Per unit |
1 + | $54.59 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 103-8496
- Mfr. Part No.:
- 3SU1000-3BB42-0AK0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
22 mm Twin Push Button Heads
The 3SU1 series from Siemens offer a wide variety of quality, high performance twin push buttons for a multitude of applications. The 22mm modular range of twin push buttons are available for front panel mounting and rear conductor connection.
Specifications
Attribute | Value |
---|---|
Series | SIRIUS ACT |
Cutout Diameter | 22mm |
Push Button Colour | Green, Red |
Push Button Actuation | Momentary |
Push Button Style | Round |
Push Button Material | Plastic |
IP Rating | IP66, IP67, IP69K |
Better World Product | Yes |
Better World Claim | Designed for disassembly, Extended product life |
Related links
- Cutting Mats
- Siemens SIRIUS ACT Series Black 22mm Cutout IP67, IP69K
- Siemens Insert label, Halt
- Siemens SIRIUS ACT Series Momentary Push Button Head IP66 IP69K
- Siemens SIRIUS ACT Series Momentary Push Button IP66 IP69K
- Siemens Labeling plate, Halt
- Siemens 3SU1051 Series Black 22mm Cutout IP67, IP69K
- Siemens 3SU1 Series Black/White Momentary Push Button Head IP66 IP69K