- RS Stock No.:
- 219-3096
- Mfr. Part No.:
- IS.MDuino.19R+
- Brand:
- Industrial Shields
3 In Global stock for delivery within 10 working day(s)
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$806.75
(exc. GST)
$887.43
(inc. GST)
Units | Per unit |
1 + | $806.75 |
- RS Stock No.:
- 219-3096
- Mfr. Part No.:
- IS.MDuino.19R+
- Brand:
- Industrial Shields
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Industrial Shield M-DUINO series PLC Arduino logic controller has 19RI/Os. It also contains several communication ports which provide more flexibility and control. This is the first equipment based on the Arduino technology designed for a professional use. It is programmed through the USB ports and can also be programed through Ethernet port remotely. This offers an immediate access to program, maintain and control. Also you can continuously monitor the status for all the variables, inputs, outputs, etc. It is compatible with the Ardbox , M-duino and the Touch berry Pi with an instantaneous connection.
Communication use RTC, μSD, Ethernet, USB, Full/Half duplex, RS485, RS232, I2C, Modbus
DIN rail mount
DIN rail mount
Specifications
Attribute | Value |
---|---|
Manufacturer Series | M-Duino |
Number of Inputs | 6 |
For Use With | Ardunio PLC |
Input Type | Digital/Analog |
Number of Digital Inputs | 6 |
Number of Outputs | 11 |
Number of Analogue Inputs | 4 |
Programming Interface | USB |