- RS Stock No.:
- 918-6670
- Mfr. Part No.:
- 542100
- Brand:
- Pilz
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$306.75
(exc. GST)
$337.43
(inc. GST)
Units | Per unit |
1 + | $306.75 |
- RS Stock No.:
- 918-6670
- Mfr. Part No.:
- 542100
- Brand:
- Pilz
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
PSENcode Slim Non-Contact Safety Switch, Fully Coded
The PSEN cs6.1p safety switch is fully coded and switches with an actuator from the PSEN cs6.1 series. The actuators must be taught and can be taught up to a maximum of 8 times but only 1 actuator at a time.
Features and Benefits
Transponder technology for presence detection
Fully coded switch
Dual-channel operation
2 safety inputs for series connection of multiple safety switches
2 safety outputs
Safety Device Diagnostics (SDD) can be used to poll sensor information, to perform actions and to read configuration parameters
Diagnostic input for Y1 for Safety Device Diagnostics (SDD)
Signal output/diagnostic output Y32 for Safety Device Diagnostics
LED display for state of actuator detection, state of the inputs and supply voltage/fault
4 actuation directions, each with 3 approach directions: square marking for normal operating distance; triangle marking for short operating distance; 2 semicircle markings for a lateral approach
IP66 / IP67 protection
M8 8 pole male connector
Fully coded switch
Dual-channel operation
2 safety inputs for series connection of multiple safety switches
2 safety outputs
Safety Device Diagnostics (SDD) can be used to poll sensor information, to perform actions and to read configuration parameters
Diagnostic input for Y1 for Safety Device Diagnostics (SDD)
Signal output/diagnostic output Y32 for Safety Device Diagnostics
LED display for state of actuator detection, state of the inputs and supply voltage/fault
4 actuation directions, each with 3 approach directions: square marking for normal operating distance; triangle marking for short operating distance; 2 semicircle markings for a lateral approach
IP66 / IP67 protection
M8 8 pole male connector
Caution
The safety level PLe (Cat. 4)/SIL CL 3 is only achieved if the safety outputs use 2-channel processing.
Standards
EN 60947-5-3 with the actuator PSEN cs6.1PDDB; EN 62061 SIL CL3; EN ISO 13849-1 PLe Cat. 4; EN ISO 14119 coding level high, Type 4.
Approvals
CE, TÜV, UL/cUL, FCC, IC, ECOLAB.
Supplied with
Actuator.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Housing Material | Plastic |
Connection Type | M12 |
Actuator Type | Coded |
Sensor Principle | Transponder |
Safety Category | 4 |
Actuator Included | Yes |
Range | PSENcode |
IP Rating | IP66, IP67 |
Length | 97.6mm |
Depth | 13mm |
Width | 26.4mm |