- RS Stock No.:
- 614-9448
- Mfr. Part No.:
- 84872142
- Brand:
- Crouzet
13 In AU stock for next working day delivery
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$281.16
(exc. GST)
$309.28
(inc. GST)
Units | Per unit |
1 + | $281.16 |
- RS Stock No.:
- 614-9448
- Mfr. Part No.:
- 84872142
- Brand:
- Crouzet
Technical data sheets
Legislation and Compliance
Product Details
MUS series voltage control relays
Control relay with power supply monitoring.
MUS: controls over- or undervoltage with a selectable
memory function.
MUSF: controls over- or undervoltage.
Adjustable time delays.
Control at 50 Hz, 60 Hz or DC voltage.
Measurement in true RMS.
LED status display.
MUS: controls over- or undervoltage with a selectable
memory function.
MUSF: controls over- or undervoltage.
Adjustable time delays.
Control at 50 Hz, 60 Hz or DC voltage.
Measurement in true RMS.
LED status display.
Specifications
Attribute | Value |
---|---|
Monitoring Application | Voltage |
Electrical Phase | 1 |
Voltage Sensing Range | 65 → 260V ac/dc |
Contact Configuration | SPDT |
Voltage Sensitivity | Overvoltage, Undervoltage |
Mounting Type | DIN Rail |
Time Delay | 0.1 → 10s |
Series | MUS/MUSF |
Height | 92.6mm |
Maximum Voltage Sensed | 260V ac/dc |
Dimensions | 69 x 17.5 x 92.6mm |
Maximum Operating Temperature | +50°C |
Width | 17.5mm |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | +50°C |
Minimum Voltage Sensed | 65V ac/dc |
Length | 69mm |
Related links
- Monitoring Relays
- Schneider Electric Voltage Monitoring Relay SPDT DIN Rail
- Hauber-Electronik GmbH Production Monitoring System HE100...
- Hauber Elektronik Production Monitoring System HE200 Vibration Monitoring
- Hauber Elektronik Production Monitoring System HE100 Vibration Monitoring
- Hauber Elektronik Production Monitoring System HE101 Vibration Monitoring
- Sick Production Monitoring System MPB10 Vibration Monitoring...
- ABB Monitoring Relays