- RS Stock No.:
- 172-1434
- Mfr. Part No.:
- TMK316BJ106KL-T
- Brand:
- Taiyo Yuden
4000 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (On a Reel of 2000)
$0.074
(exc. GST)
$0.081
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 2000 | $0.074 | $148.00 |
4000 - 6000 | $0.072 | $144.00 |
8000 + | $0.071 | $142.00 |
*price indicative |
- RS Stock No.:
- 172-1434
- Mfr. Part No.:
- TMK316BJ106KL-T
- Brand:
- Taiyo Yuden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Item Summary
10uF±10%, 25V,
X5R, 1206/3216
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping Embossed 2000pcs
10uF±10%, 25V,
X5R, 1206/3216
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping Embossed 2000pcs
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 25V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±10% |
Dimensions | 3.2 x 1.6 x 1.6mm |
Automotive Standard | AEC-Q200 |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Series | M |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Related links
- 4.7 nF Multilayer Ceramic Capacitor
- 0.4 pF Multilayer Ceramic Capacitor
- 2.2 pf Multilayer Ceramic Capacitor
- 4.7 pf Multilayer Ceramic Capacitor
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 10μF MLCC ±20% , SMD
- Taiyo Yuden 10μF MLCC ±10% , SMD