- RS Stock No.:
- 182-8425
- Mfr. Part No.:
- 3SU1100-7AA10-1NA0
- Brand:
- Siemens
On back order for despatch 22/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$315.96
(exc. GST)
$347.56
(inc. GST)
Units | Per unit |
1 + | $315.96 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 182-8425
- Mfr. Part No.:
- 3SU1100-7AA10-1NA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Coordinate switch, 22 mm, round, plastic, black, 2 switch positions, horizontal latching, without mechanical interlocking, in O position, with holder, 1 NO, 1 NO, screw terminal.
Specifications
Attribute | Value |
---|---|
Series | SIRIUS ACT |
IP Rating | IP20, IP65, IP67 |
Handle Type | Round |
Contact Voltage Rating | 5 → 500V ac/dc |
Contact Current Rating | 10 A |
Contact Configuration | SPDT |
Contact Material | Silver alloy |
Terminal Type | Screw |
Depth Behind Panel | 53.7mm |
Minimum Operating Temperature | -25°C |
Better World Claim | Designed for disassembly, Extended product life |
Better World Product | Yes |
Maximum Operating Temperature | +70°C |
Handle Height | 71.3mm |
Operating Temperature Range | -25 → +70°C |
Related links
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Siemens Joystick Switch IP65, IP67
- Siemens SIMATIC S7-300 Series Series Front Door for Use with S7-300 Series