- RS Stock No.:
- 748-1982
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 748-1982
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High Performance PVC and Silicone Rubber
Insulated test leads supplied in 5m lengths enables high quality 4mm test leads to be assembled to any desired length.
• Uses silicon for flexibility and high temperature
• Ideal for use with high currents
• Ideal for use with high currents
Approvals
UL approved
Standards
UL approved
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 2.5 mm² |
Sheath Colour | Yellow |
American Wire Gauge | 13 AWG |
Cable Shape | Single Core |
Core Strands | 498/0.08 mm |
Length | 5m |
Insulation Material | PVC |
Outer Diameter | 3.9mm |
Voltage Rating | 500 V |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Conductor Material | Bare Copper |
Shield Type | Unshielded |
Insulation Wall Thickness | 0.85mm |
Number of Strands | 498 |
Size of Strands | 0.08 mm |