- RS Stock No.:
- 748-1970
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 748-1970
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Annealed Copper Test Lead Wire 2.5 mm² CSA 500 V 32 A Black PVC, 651 Strands 5 m
For a safe and durable solution when using high-current testing or monitoring equipment in industrial environments, look to this black PVC-sheathed test lead wire.
The wire has a length of 5 metres, an outer diameter of 3.9 mm and a cross-sectional area of 2.5 mm². The core consists of 651 bare copper conductor strands and an annealed copper shield. Its black PVC sheath is 0.85 mm thick and offers insulation as well as protection at temperatures between -20°C and +80°C.
As part of the RS PRO range, this product has been tested for safety and quality. It's recognised by the global science safety company Underwriters Laboratories (UL), and it conforms to electrostatic control standards. With a current rating of 32 A, it's safe to use for high-current applications.
You'll find this test lead wire useful for the chemical and machine manufacturing industries, where high currents, high temperatures, radiation and oils are common.
The wire has a length of 5 metres, an outer diameter of 3.9 mm and a cross-sectional area of 2.5 mm². The core consists of 651 bare copper conductor strands and an annealed copper shield. Its black PVC sheath is 0.85 mm thick and offers insulation as well as protection at temperatures between -20°C and +80°C.
As part of the RS PRO range, this product has been tested for safety and quality. It's recognised by the global science safety company Underwriters Laboratories (UL), and it conforms to electrostatic control standards. With a current rating of 32 A, it's safe to use for high-current applications.
You'll find this test lead wire useful for the chemical and machine manufacturing industries, where high currents, high temperatures, radiation and oils are common.
Features and Benefits
• Test lead wire
• Black PVC sheath
• Annealed copper shielded core with 651 0.07 mm bare copper conductor strands
• Length of 5 m
• Outer diameter of 3.9 mm
• Cross-sectional area of 2.5 mm²
• Insulation wall thickness of 0.85 mm
• American Wire Gauge (AWG) 13
• Voltage rating of 500 V
• Current rating of 32 A
• Minimum operating temperature of -20°C
• Maximum operating temperature of +80°
• Recognised by Underwriters Laboratories for safety
• Black PVC sheath
• Annealed copper shielded core with 651 0.07 mm bare copper conductor strands
• Length of 5 m
• Outer diameter of 3.9 mm
• Cross-sectional area of 2.5 mm²
• Insulation wall thickness of 0.85 mm
• American Wire Gauge (AWG) 13
• Voltage rating of 500 V
• Current rating of 32 A
• Minimum operating temperature of -20°C
• Maximum operating temperature of +80°
• Recognised by Underwriters Laboratories for safety
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
UL Recognised
Standards
UL Recognised
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 2.5 mm² |
Sheath Colour | Black |
Cable Shape | Single Core |
American Wire Gauge | 13 AWG |
Core Strands | 651/0.07 mm |
Length | 5m |
Insulation Material | PVC |
Voltage Rating | 500 V |
Outer Diameter | 3.9mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Current Rating | 32 A |
Conductor Material | Bare Copper |
Shield Type | Annealed Copper |
Insulation Wall Thickness | 0.85mm |
Size of Strands | 0.07 mm |
Number of Strands | 651 |