- RS Stock No.:
- 909-3783
- Mfr. Part No.:
- 3M SJ3550 25,4mm x 45,7m
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 909-3783
- Mfr. Part No.:
- 3M SJ3550 25,4mm x 45,7m
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Dual Lock™ assembly systems
Assembly systems opened and closed with pins. Easily adjusted. No holes or drilling required.
An audible click indicates closure. Can be opened and closed more than 1000 times.
Can be used for most materials.
Provides a simple, quick and durable solution for a wide range of applications.
Supplied in dispensers.
The high-performance adhesive on acrylic foam ensures excellent adhesion, even on grainy or irregular surfaces.
The SJ3550 model is available in 2 lengths.
Available in black or clear.
Model ref. SJ355X is pre-cut into 25 tabs of 25 x 25 mm.
An audible click indicates closure. Can be opened and closed more than 1000 times.
Can be used for most materials.
Provides a simple, quick and durable solution for a wide range of applications.
Supplied in dispensers.
The high-performance adhesive on acrylic foam ensures excellent adhesion, even on grainy or irregular surfaces.
The SJ3550 model is available in 2 lengths.
Available in black or clear.
Model ref. SJ355X is pre-cut into 25 tabs of 25 x 25 mm.
3M™ Dual Lock™ Reclosable Fasteners SJ-3550, 25.4 mm x 45.7 m, Black
Features and Benefits
• Bonds well to high and medium surface energy substrates such as metals, glass, plastics (e.g. acrylic, polycarbonate, ABS)
• Super strength: five times the tensile strength of typical hook-and-loop fasteners
• Clean, smooth behind the scenes hold for aesthetic improvements - flexibility to fit your designs
• Maintain surface integrity with no holes to invite moisture, corrosion or dirt
• Simple to apply, use and maintain
• Ability to join dissimilar materials without corrosion and contamination
• Vibration absorption and security, no loosening or failing attachments
• Durable for repeated opening and closings, hundreds of reattachments
• Allows for precise alignment before final closure
• Gives haptic and noise feed back for proper closure
• Reliable performance indoors and outdoors
• Super strength: five times the tensile strength of typical hook-and-loop fasteners
• Clean, smooth behind the scenes hold for aesthetic improvements - flexibility to fit your designs
• Maintain surface integrity with no holes to invite moisture, corrosion or dirt
• Simple to apply, use and maintain
• Ability to join dissimilar materials without corrosion and contamination
• Vibration absorption and security, no loosening or failing attachments
• Durable for repeated opening and closings, hundreds of reattachments
• Allows for precise alignment before final closure
• Gives haptic and noise feed back for proper closure
• Reliable performance indoors and outdoors
Applications
Strong, reliable and simple to use reclosable fastener for replacing screws, nails, snaps and rivets. Bonds to a variety of substrates including metals and plastics such as acrylics, polycarbonate and ABS. Indoor and outdoor use.
The unique, interlocking mushroom-shaped heads of 3M™ Dual Lock™ Reclosable Fastener SJ3550 snap shut and stay locked. They close with an audible snap to assure your design is securely fastened. Pressure-sensitive adhesive backing provides strong and durable bonds to metals (aluminium, stainless steel), glass, plastics (acrylic, polycarbonate, ABS) and paints.
• Hanging graphics and banners that change frequently
• Automotive industry - Holding Speaker covers and floor mats
• Medical Supplies such as securing a brace
• Hanging graphics and banners that change frequently
• Automotive industry - Holding Speaker covers and floor mats
• Medical Supplies such as securing a brace
No drilling, screwing, tightening, or complex installation
The Dual Lock™ tape uses an acrylic adhesive that bonds well to a variety of materials, including some plastics, metal, glass, and painted surfaces. The quick adhesion ensures easy installation without the use of a mechanical attachment process. The self-adhesive sticks quickly and reaches full strength after 72 hours. Once bonded the interlocked, mushroom-shaped stems may hold as well as screws and rivets, yet separate easily for access.
The 3M SJ3550 tape features an acrylic foam tape protected by a removable liner. This ensures the construction allows for better contact with surfaces having a slight texture or surface irregularities.
Versatile, durable and invisible
There's no limit to the number of uses for this tape, with the stems, mushroom tops, and film backing made of polypropylene. The polyolefin backing resists common solvents and chemicals, making them ideal for a variety of purposes and environments. The fastener is recommended for use at temperatures ranging from 30 °C to 70 °C long term (+95 °C short term).
Why choose 3M?
A Black fastener with mushroom shaped stems, backed with an acrylic pressure sensitive adhesive
Type 250 mates to Type 170, 250 or 400. Closes with an audible snap
Five times the tensile strength of typical hook-and-loop fasteners
Opens and closes 1000 times before losing 50% of its original tensile strength
Designed to bond to metals, glass and medium to high surface energy plastics and paint
Foam tape backing allows for better contact with textured or irregular surfaces
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
FAQ's
How is hook and loop attached to a product?
There are a number of ways to attach hook and loop to a product. Having a fabric backed hook and loop, it can be sewn into textiles and fabrics. It can be glued to a surface using pressure sensitive adhesives or even applied using a heat activated adhesive.
Does water affect the performance of hook and loop tape?
Hook and Loop tape will not degrade in water and water doesn't affect the holding strength of the tape.
Specifications
Attribute | Value |
---|---|
Width | 25.4mm |
Length | 45.7m |
Hook Type | Hook & Loop |
Colour | Black |
Pre-cut | No |
Series | Dual Lock™ |
Model Number | SJ3550 |