- RS Stock No.:
- 813-4296
- Mfr. Part No.:
- xtht1-51124
- Brand:
- Stanley
Discontinued product
- RS Stock No.:
- 813-4296
- Mfr. Part No.:
- xtht1-51124
- Brand:
- Stanley
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
FatMax Pro High Velocity Hammer
Professional Stanley High Velocity hammer. Specially design and Mig welded to be light weight and deliver a blow equal or better than a heavier standard hammer. A 12oz hammer is capable of delivering the strike force of a 28oz hammer reducing storage space and carrying weight.
Light weight leading to less user fatigue and a reduced risk of RSI
75% larger strike face than standard Stanley hammers
Faster and more accurate nailing due to reduced weight and larger strike face
Magnetic nail starter built into head
100% steel construction for strength, increased durability and tool life
Firm grip handle with breathing holes for firmer grip and comfort
75% larger strike face than standard Stanley hammers
Faster and more accurate nailing due to reduced weight and larger strike face
Magnetic nail starter built into head
100% steel construction for strength, increased durability and tool life
Firm grip handle with breathing holes for firmer grip and comfort
Specifications
Attribute | Value |
---|---|
Head Material | Steel |
Overall Length | 370 mm |
Weight | 425g |