- RS Stock No.:
- 823-0981
- Mfr. Part No.:
- 25C160/SN
- Brand:
- Microchip
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 10)
$1.746
(exc. GST)
$1.921
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $1.746 | $17.46 |
100 + | $1.701 | $17.01 |
*price indicative |
- RS Stock No.:
- 823-0981
- Mfr. Part No.:
- 25C160/SN
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
25AA160/25C160/25LC160 SPI Serial EEPROM
EEPROM Serial Access - Microchip
Specifications
Attribute | Value |
---|---|
Memory Size | 16kbit |
Interface Type | Serial-SPI |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 2048 x 8 |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 4.5 → 5.5V |
Number of Bits per Word | 8bit |
Dimensions | 5 x 3.99 x 1.55mm |
Maximum Random Access Time | 2µs |
Minimum Operating Temperature | -40 °C |
Data Retention | >200yr |
Maximum Operating Temperature | +85 °C |
Number of Words | 2048 |