- RS Stock No.:
- 348-1367
- Mfr. Part No.:
- 6.540.012.000
- Brand:
- Kübler
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$503.19
(exc. GST)
$553.51
(inc. GST)
Units | Per unit |
1 - 4 | $503.19 |
5 - 9 | $494.40 |
10 + | $481.60 |
- RS Stock No.:
- 348-1367
- Mfr. Part No.:
- 6.540.012.000
- Brand:
- Kübler
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Digital Counter - Codix 540
Functions as a totaliser with digital inputs
Input pulse shape variable (Schmitt trigger)
Overflow condition displayed
Reset can be disabled
Data retention greater than 10 years
Panel cut out: 92 x 45mm
Input pulse shape variable (Schmitt trigger)
Overflow condition displayed
Reset can be disabled
Data retention greater than 10 years
Panel cut out: 92 x 45mm
Specifications
Attribute | Value |
---|---|
Supply Voltage | 90 → 260 V ac |
Count Mode | Impulses |
Display Type | LED |
Input Type | Voltage |
Connection Type | Screw |
Reset Method | Electrical, Manual |
Number of Digits | 6 |
Mounting Type | Panel Mount |
Count Direction | Up |
Digit Height | 14 mm |
Maximum Count Frequency | 60kHz |
Maximum Operating Temperature | +65°C |
Weight | 150g |
Series | CODIX 540 |
Minimum Operating Temperature | -20°C |