- RS Stock No.:
- 196-4701
- Brand:
- RS PRO
3 In AU stock for next working day delivery
17 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 50 Metre(s)
$1,569.98
(exc. GST)
$1,726.98
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $1,569.98 | $31.40 |
*price indicative |
- RS Stock No.:
- 196-4701
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO 25 Core SY Control Cable 1 mm², 50 m, Screened
Install this RS PRO 25-core SY control cable to manage your electrical units in challenging power settings. Bend the flexible cable around to secure it into your awkwardly positioned connection channels.
The cable is armoured with a galvanised steel wire braid (GSWB) to resist corrosion. Any wear that the cable sustains is quickly detectable through the transparent polyvinyl chloride (PVC) sheath to help you with repairs.
The cable can stay optimal, even when exposed to excessively damp or dry conditions, as it's layered to last. Process automation equipment such as instrumentation and computer units are commonly applied with this cable.
The cable is armoured with a galvanised steel wire braid (GSWB) to resist corrosion. Any wear that the cable sustains is quickly detectable through the transparent polyvinyl chloride (PVC) sheath to help you with repairs.
The cable can stay optimal, even when exposed to excessively damp or dry conditions, as it's layered to last. Process automation equipment such as instrumentation and computer units are commonly applied with this cable.
Features and Benefits
• Armoured
• Polyvinyl chloride (PVC) insulation, bedding and sheath material
• Multicore cable shape
• Annealed copper conductor material
• 32 core strands of 0.2 mm
• Cross-sectional area of 1 mm²
• Earth cable
• Length of 50 m
• Maximum operating temperature of +70°C
• Minimum operating temperature of -15°C
• 25 cores
• Outer diameter of 19.7 mm
• Galvanised steel screen type
• Screened
• Transparent sheath colour
• Galvanised steel wire braid (GSWB) shielding
• Conforms to BS EN 50525 standards
• Voltage rating of 300/500 V
• Polyvinyl chloride (PVC) insulation, bedding and sheath material
• Multicore cable shape
• Annealed copper conductor material
• 32 core strands of 0.2 mm
• Cross-sectional area of 1 mm²
• Earth cable
• Length of 50 m
• Maximum operating temperature of +70°C
• Minimum operating temperature of -15°C
• 25 cores
• Outer diameter of 19.7 mm
• Galvanised steel screen type
• Screened
• Transparent sheath colour
• Galvanised steel wire braid (GSWB) shielding
• Conforms to BS EN 50525 standards
• Voltage rating of 300/500 V
Specifications
Attribute | Value |
---|---|
Number of Cores | 25 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | SY |
Cable Shape | Multicore |
Sheath Colour | Transparent |
CPR Certification | Eca |
Outer Diameter | 19.7mm |
Sheath Material | PVC |
Standards Met | BS EN 50525 |
Insulation Material | PVC |
Conductor Material | Annealed Copper |
Voltage Rating | 300/500 V |
Bedding Material | PVC |
Core Strands | 32/0.2 mm |
Minimum Operating Temperature | -15°C |
Armoured | Yes |
Screen Type | Galvanised Steel |
Maximum Operating Temperature | +70°C |
Minimum Bend Radius | 6 x Diameter |
Earth Cable | Yes |
Related links
- Lapp ÖLFLEX CONTROL TM Control Cable 1 mm² Unscreened Grey, 18 AWG
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 1 mm² Screened, Black PUR Sheath
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable 1 mm² Screened...
- RS PRO Control Cable 1 mm² Unscreened Grey PVC Sheath, 17 AWG
- Lapp ÖLFLEX CLASSIC FD Control Cable 1 mm² Unscreened Grey PUR...
- Lapp ÖLFLEX CONTROL TM CY Control Cable 1 mm² Screened Grey, 17 AWG
- Igus chainflex CF130.UL Control Cable 1 mm² 25m 17 AWG
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² Unscreened Grey PVC...