- RS Stock No.:
- 226-2819
- Mfr. Part No.:
- 3RU1900-2AB71
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 226-2819
- Mfr. Part No.:
- 3RU1900-2AB71
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens electrical remote reset works on 24 to 30 V AC/DC. IT is use for 3RU size S00 to S3. It has -50 °C to +80 °C storage and -20 °C to +70 °C operating temperature. It is approved by UL, CSA and EAC.
It has screw-type terminals
Specifications
Attribute | Value |
---|---|
Accessory Type | Electrical Remote Reset |
For Use With | 3RB20, 3RB30, 3RU11, 3RU21, S00 To S12 |
Range | Sirius |