- RS Stock No.:
- 209-9779
- Mfr. Part No.:
- 33453000N
- Brand:
- Beta Duct
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 2)
$206.43
(exc. GST)
$227.07
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $206.43 | $412.86 |
*price indicative |
- RS Stock No.:
- 209-9779
- Mfr. Part No.:
- 33453000N
- Brand:
- Beta Duct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Betaduct 2m LFH closed slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used noryl material and gives dielectric strength 34 kV/mm. It has 25 mm of width and its colour is black.
Secure clip on lid
Easy installation
Break points on fingers
Easy installation
Break points on fingers
Specifications
Attribute | Value |
---|---|
Width | 25 mm |
Depth | 75mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Black |
Material | Noryl |
Length | 2m |
Slot Type | Open |
Series | 3345 |