- RS Stock No.:
- 209-9775
- Mfr. Part No.:
- 23464000N
- Brand:
- Beta Duct
On back order for despatch 20/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 8)
$94.76
(exc. GST)
$104.24
(inc. GST)
Units | Per unit | Per Pack* |
8 + | $94.76 | $758.08 |
*price indicative |
- RS Stock No.:
- 209-9775
- Mfr. Part No.:
- 23464000N
- Brand:
- Beta Duct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Betaduct 2m LFH closed slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used noryl material and gives dielectric strength 34 kV/mm. It has 50 mm of width and its colour is black.
Secure clip on lid
Easy installation
Break points on fingers
Easy installation
Break points on fingers
Specifications
Attribute | Value |
---|---|
Width | 50 mm |
Depth | 50mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Black |
Material | Noryl |
Length | 2m |
Slot Type | Open |
Series | 2346 |