- RS Stock No.:
- 209-9761
- Mfr. Part No.:
- 20470073H
- Brand:
- Beta Duct
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 8)
$54.786
(exc. GST)
$60.265
(inc. GST)
Units | Per unit | Per Pack* |
8 + | $54.786 | $438.288 |
*price indicative |
- RS Stock No.:
- 209-9761
- Mfr. Part No.:
- 20470073H
- Brand:
- Beta Duct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Betaduct 2m halogen free narrow slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PC/ABS material and gives dielectric strength 35 kV/mm. It has 75 mm of width and its colour is light grey.
Secure clip on lid
Easy installation
Break points on fingers
Easy installation
Break points on fingers
Specifications
Attribute | Value |
---|---|
Width | 75 mm |
Depth | 50mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Light Grey |
Material | PC/ABS |
Length | 2m |
Slot Type | Open |
Series | 2047 |
Related links
- Cable Trunking Accessories
- Beta Duct 994 Black Slotted Panel Trunking - Open Slot L2m, PVC
- Beta Duct 2047 Light Grey Dado Trunking Halogen Free - Open Slot...
- RS PRO Black Slotted Panel Trunking - Open Slot L2m, PVC
- Schneider Electric uPVC Cable Trunking Accessory Consort Bench Trunking
- Igus 167 W75 mm x D50mm 150 mm Min. Bend Radius, Igumid G
- Beta Duct 964 Black Slotted Panel Trunking - Open Slot L2m, PVC
- Beta Duct 1045 Grey Slotted Panel Trunking - Open Slot L2m, PVC