- RS Stock No.:
- 209-9717
- Mfr. Part No.:
- 10450103Y
- Brand:
- Beta Duct
44 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 4)
$29.41
(exc. GST)
$32.35
(inc. GST)
Units | Per unit | Per Pack* |
4 + | $29.41 | $117.64 |
*price indicative |
- RS Stock No.:
- 209-9717
- Mfr. Part No.:
- 10450103Y
- Brand:
- Beta Duct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Betaduct 2m open slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PVC material and has good weather resistance. It has 100mm of width and its colour is grey.
Break points on fingers and base
Secure clip on lid
Easy installation
Secure clip on lid
Easy installation
Specifications
Attribute | Value |
---|---|
Width | 100 mm |
Depth | 50mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Grey |
Material | PVC |
Length | 2m |
Slot Type | Open |
Series | 1045 |
Related links
- Cable Trunking
- Cable Trunking Accessories
- Beta Duct 1048 Grey Slotted Panel Trunking L2m, PVC
- Beta Duct 2047 Light Grey Dado Trunking Halogen Free - Open Slot...
- Schneider Electric uPVC Cable Trunking Accessory Consort Bench Trunking
- Beta Duct 792 Grey Slotted Panel Trunking - Open Slot L1m, PVC
- Igus 167 W100 mm x D50mm 200 mm Min. Bend Radius, Igumid G
- Legrand Cable Trunking